Part Details for RC1167 by Thomas & Betts
Overview of RC1167 by Thomas & Betts
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1167
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01C2322
|
Newark | Insvinyl Fork Trm No12-10 1/4In Yel |Abb Thomas & Betts RC1167 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3410 | Buy Now |
|
Bisco Industries | 130 |
|
Buy Now | ||
|
Onlinecomponents.com | Fork Terminal 10-12AWG Electrolytic Copper Yellow 29.21mm Electro Tin RoHS: Compliant | 0 |
|
$0.4652 / $0.6995 | Buy Now |
|
Master Electronics | Fork Terminal 10-12AWG Electrolytic Copper Yellow 29.21mm Electro Tin RoHS: Compliant | 0 |
|
$0.4652 / $0.6995 | Buy Now |
Part Details for RC1167
RC1167 CAD Models
RC1167 Part Data Attributes
|
RC1167
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
RC1167
Thomas & Betts
Fork Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Gauge | 10 AWG |