-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC1206FR-0710RL by YAGEO Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75X0162
|
Newark | Surface Mount Thick Film Resistor, Rc Series, 10 Ohm, 250 Mw, - 1%, 200 V, 1206 [3216 Metric] Rohs Compliant: Yes |Yageo RC1206FR-0710RL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 70000 |
|
$0.0150 / $0.0160 | Buy Now |
DISTI #
05M2669
|
Newark | Surface Mount Thick Film Resistor, Rc Series, 10 Ohm, 250 Mw, - 1%, 200 V, 1206 [3216 Metric] Rohs Compliant: Yes |Yageo RC1206FR-0710RL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3596 |
|
$0.0280 / $0.1350 | Buy Now |
DISTI #
68R0293
|
Newark | Res, Thick Film, 10R, 1%, 0.25W, 1206, Resistance:10Ohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:200V Rohs Compliant: Yes |Yageo RC1206FR-0710RL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2827 |
|
$0.0280 / $0.0330 | Buy Now |
DISTI #
RC1206FR-0710RL
|
Avnet Americas | SMD Chip Resistor, 10 Ohm, ? 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206FR-0710RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0085 / $0.0099 | Buy Now |
DISTI #
05M2669
|
Avnet Americas | SMD Chip Resistor, 10 Ohm, ? 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 05M2669) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Ammo Pack | 2596 Partner Stock |
|
$0.0280 / $0.1350 | Buy Now |
DISTI #
68R0293
|
Avnet Americas | SMD Chip Resistor, 10 Ohm, ? 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 68R0293) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$0.0280 | Buy Now |
|
Bristol Electronics | 223910 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 7 | 1183 |
|
$0.2048 / $0.7313 | Buy Now |
DISTI #
RC1206FR-0710R
|
TME | Resistor: thick film, SMD, 1206, 10Ω, 0.25W, ±1%, -55÷155°C Min Qty: 1 | 187009 |
|
$0.0088 / $0.0988 | Buy Now |
DISTI #
SMC-RC1206FR-0710RL
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 32793 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RC1206FR-0710RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206FR-0710RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for RC1206FR-0710RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206FR-0710RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1206S4F100JTD | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | RC1206FR-0710RL vs 1206S4F100JTD |
1206S4F100JC4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | RC1206FR-0710RL vs 1206S4F100JC4E |
232272911009 | YAGEO Corporation | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 200ppm, 10ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | RC1206FR-0710RL vs 232272911009 |
SG73P2BLTD10R0F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 10ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | RC1206FR-0710RL vs SG73P2BLTD10R0F |
AA1206FR-0710RL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | RC1206FR-0710RL vs AA1206FR-0710RL |
RC1206FR-1310R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RC1206FR-0710RL vs RC1206FR-1310R |
232272461009 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RC1206FR-0710RL vs 232272461009 |
RM12F10R0CTD | Cal-Chip Electronics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 10ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RC1206FR-0710RL vs RM12F10R0CTD |
1206S4F100JTA | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | RC1206FR-0710RL vs 1206S4F100JTA |
232272481009L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | RC1206FR-0710RL vs 232272481009L |