-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC1206FR-074K7L by YAGEO Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75X0170
|
Newark | Surface Mount Chip Resistor, Thick Film, Rc Series, 4.7 Kohm, 250 Mw, 1%, 200 V Rohs Compliant: Yes |Yageo RC1206FR-074K7L RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 25000 |
|
$0.0050 / $0.0060 | Buy Now |
DISTI #
49AK3770
|
Newark | Res, 4K7, 1%, 0.25W, Thick Film, 1206, Resistance:4.7Kohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:200V Rohs Compliant: Yes |Yageo RC1206FR-074K7L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7172 |
|
$0.0080 / $0.0100 | Buy Now |
DISTI #
98K7694
|
Newark | Surface Mount Chip Resistor, Thick Film, Rc Series, 4.7 Kohm, 250 Mw, 1%, 200 V Rohs Compliant: Yes |Yageo RC1206FR-074K7L RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0060 | Buy Now |
DISTI #
RC1206FR-074K7L
|
Avnet Americas | SMD Chip Resistor, 4.7 kOhm, ? 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206FR-074K7L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0032 / $0.0035 | Buy Now |
DISTI #
98K7694
|
Avnet Americas | SMD Chip Resistor, 4.7 kOhm, ? 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 98K7694) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 111 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0150 / $0.1040 | Buy Now |
DISTI #
49AK3770
|
Avnet Americas | SMD Chip Resistor, 4.7 kOhm, ? 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 49AK3770) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 0 |
|
$0.0150 / $0.1040 | Buy Now |
|
Bristol Electronics | 16185 |
|
RFQ | ||
DISTI #
RC1206FR-074K7
|
TME | Resistor: thick film, SMD, 1206, 4.7kΩ, 0.25W, ±1%, -55÷155°C Min Qty: 1 | 24046 |
|
$0.0030 / $0.0793 | Buy Now |
|
Ameya Holding Limited | RC Series 1206 0.25 W 4.7 kOhms 1% ±100 ppm/°C SMT Thick Film Chip Resistor | 30000 |
|
Buy Now RFQ | |
DISTI #
WRC32401
|
Rutronik | RC1206 4,7K 1% 0,25W TK100 RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Stock DE - 3295000 Stock HK - 0 Stock US - 0 Stock SG - 155000 |
|
$0.0033 / $0.0044 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RC1206FR-074K7L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206FR-074K7L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks, 5 Days | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 4700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for RC1206FR-074K7L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206FR-074K7L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CR1206-4W-4701FT | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206 | RC1206FR-074K7L vs CR1206-4W-4701FT |
9C12063A4701FKHFT | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RC1206FR-074K7L vs 9C12063A4701FKHFT |
1206S4F4701T5E | Royal Electronic Factory (Thailand) Co Ltd | $0.0147 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RC1206FR-074K7L vs 1206S4F4701T5E |
RS06K472FTL | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RC1206FR-074K7L vs RS06K472FTL |
RS06K472FBG | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RC1206FR-074K7L vs RS06K472FBG |
CR1206-4W-4701FT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | RC1206FR-074K7L vs CR1206-4W-4701FT-13 |
NRCS12F4701TRF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | RC1206FR-074K7L vs NRCS12F4701TRF |
RC1206FR-134K7L | YAGEO Corporation | $0.0237 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RC1206FR-074K7L vs RC1206FR-134K7L |
NRCL12F4701TRF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206 | RC1206FR-074K7L vs NRCL12F4701TRF |
RC3216F472ES | Samsung Electro-Mechanics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RC1206FR-074K7L vs RC3216F472ES |
The thermal resistance of the RC1206FR-074K7L is typically around 250°C/W, but this value can vary depending on the specific application and operating conditions.
Yes, the RC1206FR-074K7L is suitable for high-frequency applications up to several hundred MHz due to its low inductance and high-frequency stability.
The RC1206FR-074K7L has a moisture sensitivity level (MSL) of 1, which means it can withstand normal humidity levels without special handling or storage requirements.
Yes, the RC1206FR-074K7L meets the requirements for automotive applications, including AEC-Q200 qualification, and is suitable for use in automotive systems.
The recommended soldering temperature profile for the RC1206FR-074K7L is a peak temperature of 260°C for 10-30 seconds, with a ramp-up rate of 3°C/s and a ramp-down rate of 6°C/s.