There are no models available for this part yet.
Overview of RC1206FR-079K1L by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 16 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RC1206FR-079K1L by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
68AK8218
|
Newark | Res, 9K1, 1%, 0.25W, Thick Film, 1206 Rohs Compliant: Yes |Yageo RC1206FR-079K1L RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.0090 / $0.0100 | Buy Now | |
DISTI #
82AH8565
|
Newark | Res, 9K1, 1%, 0.25W, 1206, Thick Film Rohs Compliant: Yes |Yageo RC1206FR-079K1L RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0170 / $0.0270 | Buy Now | |
DISTI #
311-9.10KFRCT-ND
|
DigiKey | RES 9.1K OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10700 In Stock |
|
$0.0061 / $0.1000 | Buy Now | |
DISTI #
RC1206FR-079K1L
|
Avnet Americas | SMD Chip Resistor, 9.1 kOhm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206FR-079K1L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0038 | Buy Now | |
DISTI #
603-RC1206FR-079K1L
|
Mouser Electronics | Thick Film Resistors - SMD 9.1 kOhms 250 mW 1206 1% RoHS: Compliant | 565 |
|
$0.0050 / $0.1000 | Buy Now | |
Future Electronics | RC Series 1206 0.25 W 9.1 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 20000Reel |
|
$0.0036 / $0.0046 | Buy Now | ||
Bristol Electronics | 7671 |
|
RFQ | ||||
Quest Components | 4000 |
|
$0.0090 / $0.0270 | Buy Now | |||
DISTI #
RC1206FR-079K1L
|
TTI | Thick Film Resistors - SMD 9.1 kOhms 250 mW 1206 1% pbFree: Pb-Free Min Qty: 40000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0038 / $0.0045 | Buy Now | |
DISTI #
RC1206FR-079K1
|
TME | Resistor: thick film, SMD, 1206, 9.1kΩ, 0.25W, ±1%, -55÷155°C Min Qty: 100 | 8300 |
|
$0.0045 / $0.0247 | Buy Now |
CAD Models for RC1206FR-079K1L by YAGEO Corporation
Part Data Attributes for RC1206FR-079K1L by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
18 Weeks
|
Additional Feature
|
LASER TRIMMABLE
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.1 mm
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Resistance
|
9100 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for RC1206FR-079K1L
This table gives cross-reference parts and alternative options found for RC1206FR-079K1L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206FR-079K1L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMGW32K912FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RC1206FR-079K1L vs RMGW32K912FTP |
CR32-9101FL | Fixed Resistor | ASJ Holdings Limited | RC1206FR-079K1L vs CR32-9101FL |
RK73H2BRTTE9101F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RC1206FR-079K1L vs RK73H2BRTTE9101F |
WR12X9101FQLJ | Fixed Resistor, 0.25W, 9100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC1206FR-079K1L vs WR12X9101FQLJ |
RPC1206FG9K10 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 9100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC1206FR-079K1L vs RPC1206FG9K10 |
RS06K912FCL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RC1206FR-079K1L vs RS06K912FCL |
WR12X9101FQ | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Walsin Technology Corporation | RC1206FR-079K1L vs WR12X9101FQ |
RK73H2BTBK9101F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RC1206FR-079K1L vs RK73H2BTBK9101F |
AS06FTE9101 | Fixed Resistor, Metal Glaze/thick Film, 1W, 9100ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RC1206FR-079K1L vs AS06FTE9101 |
9C12063A9101FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | RC1206FR-079K1L vs 9C12063A9101FKPF4 |
Related Parts for RC1206FR-079K1L
-
RC1206FR-0712KLFixed Resistors
-
06031C271KAT2AFixed Capacitors
-
M50-3100645Headers and Edge Type Connectors
-
1N4148W-TPRectifier Diodes
-
AIAP-02-102KFixed Inductors
-
IPT007N06NPower Field-Effect Transistors
-
ZXMN6A07FTASmall Signal Field-Effect Transistors
-
MMBZ5231B-7-FZener Diodes
-
TLV70033DCKTLinear Regulator ICs