Part Details for RC1206JR-07100RL by YAGEO Corporation
Results Overview of RC1206JR-07100RL by YAGEO Corporation
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC1206JR-07100RL Information
RC1206JR-07100RL by YAGEO Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RC1206JR-07100RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K7570
|
Newark | Surface Mount Thick Film Resistor, Rc Series, 100 Ohm, 250 Mw, - 5%, 200 V, 1206 [3216 Metric] Rohs Compliant: Yes |Yageo RC1206JR-07100RL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 91996 |
|
$0.0180 / $0.0240 | Buy Now |
DISTI #
12AC2283
|
Newark | Res, 100R, 5%, 0.25W, 1206, Thick Film, Resistor Case Style:1206 [3216 Metric], Resistance:100Ohm, Product Range:Rc Series, Voltage Rating:200V, Resistor Element Material:Thick Film, Power Rating:250Mw, Resistance Tolerance:± 5%, Rohs Compliant: Yes |Yageo RC1206JR-07100RL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 85000 |
|
$0.0050 / $0.0060 | Buy Now |
DISTI #
RC1206JR-07100RL
|
Avnet Americas | SMD Chip Resistor, 100 Ohm, ? 5%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206JR-07100RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 20000 |
|
$0.0036 / $0.0060 | Buy Now |
DISTI #
68R0306
|
Avnet Americas | SMD Chip Resistor, 100 Ohm, ? 5%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 68R0306) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 4 Days Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
98K7570
|
Avnet Americas | SMD Chip Resistor, 100 Ohm, ? 5%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 98K7570) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Ammo Pack | 0 |
|
$0.0180 / $0.0240 | Buy Now |
|
Bristol Electronics | 62206 |
|
RFQ | ||
|
Bristol Electronics | 1476 |
|
RFQ | ||
DISTI #
RC1206JR-07100R
|
TME | Resistor: thick film, SMD, 1206, 100Ω, 0.25W, ±5%, -55÷155°C Min Qty: 1 | 18360 |
|
$0.0034 / $0.0901 | Buy Now |
|
Ameya Holding Limited | RC Series 1206 0.25 W 100 Ohms 5% ±100 ppm/°C SMT Thick Film Chip Resistor | 50000 |
|
RFQ | |
|
NexGen Digital | 5000 |
|
RFQ |
Part Details for RC1206JR-07100RL
RC1206JR-07100RL CAD Models
RC1206JR-07100RL Part Data Attributes
|
RC1206JR-07100RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206JR-07100RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RC1206JR-07100RL
This table gives cross-reference parts and alternative options found for RC1206JR-07100RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206JR-07100RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NRCA12J101TRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, | RC1206JR-07100RL vs NRCA12J101TRQYF |
AC1206JR-13100RL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | RC1206JR-07100RL vs AC1206JR-13100RL |
RPC32101JB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ANTIMONY AND HALOGEN FREE | RC1206JR-07100RL vs RPC32101JB |
RMC12061005% | TY-OHM Electronic Works Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | RC1206JR-07100RL vs RMC12061005% |
CAR12J101CT | Cal-Chip Electronics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RC1206JR-07100RL vs CAR12J101CT |
CQ06W4J0101T5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RC1206JR-07100RL vs CQ06W4J0101T5E |
MP000086 | SPC Multicomp | $0.0471 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 100ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RC1206JR-07100RL vs MP000086 |
AC1206JR-07100RL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RC1206JR-07100RL vs AC1206JR-07100RL |
CR-06JP6--100R | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 100ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RC1206JR-07100RL vs CR-06JP6--100R |
CR08101J | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RC1206JR-07100RL vs CR08101J |