Part Details for RC1206JR-076M8L by YAGEO Corporation
Overview of RC1206JR-076M8L by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1206JR-076M8L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
311-6.8MERCT-ND
|
DigiKey | RES 6.8M OHM 5% 1/4W 1206 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3819 In Stock |
|
$0.0053 / $0.1000 | Buy Now |
DISTI #
RC1206JR-076M8L
|
Avnet Americas | SMD Chip Resistor, 6.8 MOhm, ± 5%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206JR-076M8L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0032 | Buy Now |
DISTI #
603-RC1206JR-076M8L
|
Mouser Electronics | Thick Film Resistors - SMD 6.8mOhms 1/4W 1206 5 % RoHS: Compliant | 4233 |
|
$0.0050 / $0.1000 | Buy Now |
|
Future Electronics | RC Series 1206 0.25 W 6.8 MOhm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0049 / $0.0057 | Buy Now |
DISTI #
RC1206JR-076M8L
|
TTI | Thick Film Resistors - SMD 6.8mOhms 1/4W 1206 5 % pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0057 / $0.0060 | Buy Now |
DISTI #
RC1206JR-076M8
|
TME | Resistor: thick film, SMD, 1206, 6.8MΩ, 0.25W, ±5%, -55÷155°C Min Qty: 100 | 1400 |
|
$0.0067 / $0.0453 | Buy Now |
DISTI #
RC1206JR-076M8L
|
Avnet Abacus | SMD Chip Resistor, 6.8 MOhm, � 5%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206JR-076M8L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S900101002225
|
Chip1Stop | Res Thick Film 1206 6.8MOhm 5% 0.25W(1/4W) 100ppm/C Epoxy Pad SMD T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 5000 |
|
$0.0022 / $0.0048 | Buy Now |
|
Ozdisan Elektronik | RES.(3216) 1206 6.8M Ohms 5% 1/4W 100PPM SMT | 0 |
|
$0.0039 / $0.0051 | RFQ |
Part Details for RC1206JR-076M8L
RC1206JR-076M8L CAD Models
RC1206JR-076M8L Part Data Attributes
|
RC1206JR-076M8L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206JR-076M8L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6800000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 6800000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RC1206JR-076M8L
This table gives cross-reference parts and alternative options found for RC1206JR-076M8L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206JR-076M8L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206W4J0685T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6800000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RC1206JR-076M8L vs 1206W4J0685T5E |
232271161685 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6800000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC1206JR-076M8L vs 232271161685 |
HQ06S4J0685T4E | Fixed Resistor, 0.25W, 6800000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RC1206JR-076M8L vs HQ06S4J0685T4E |
RCS3216J685AS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6800000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, | Samsung Electro-Mechanics | RC1206JR-076M8L vs RCS3216J685AS |
RC1206JR-106M8 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6800000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC1206JR-076M8L vs RC1206JR-106M8 |
AF1206JR-106M8L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6800000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC1206JR-076M8L vs AF1206JR-106M8L |
CQ06W4J0685T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6800000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RC1206JR-076M8L vs CQ06W4J0685T5E |
SWR06JBEO6804 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 6800000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Viking Tech Corp | RC1206JR-076M8L vs SWR06JBEO6804 |
WR12X685JTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6800000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | RC1206JR-076M8L vs WR12X685JTL |
RC3216J685CS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6800000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | RC1206JR-076M8L vs RC3216J685CS |