Part Details for RC1206JR-079K1L by YAGEO Corporation
Overview of RC1206JR-079K1L by YAGEO Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1206JR-079K1L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK5318
|
Newark | Res, 9K1, 5%, 0.25W, Thick Film, 1206 Rohs Compliant: Yes |Yageo RC1206JR-079K1L RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 4835 |
|
$0.0160 / $0.0250 | Buy Now |
DISTI #
311-9.1KERCT-ND
|
DigiKey | RES 9.1K OHM 5% 1/4W 1206 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
27001 In Stock |
|
$0.0053 / $0.1000 | Buy Now |
DISTI #
RC1206JR-079K1L
|
Avnet Americas | SMD Chip Resistor, 9.1 kOhm, ± 5%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206JR-079K1L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0032 | Buy Now |
DISTI #
603-RC1206JR-079K1L
|
Mouser Electronics | Thick Film Resistors - SMD 9.1 kOhms 250 mW 1206 5% RoHS: Compliant | 21403 |
|
$0.0050 / $0.1000 | Buy Now |
|
Future Electronics | RC Series 1206 0.25 W 9.1 kOhm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0049 / $0.0057 | Buy Now |
|
Bristol Electronics | 5000 |
|
RFQ | ||
DISTI #
RC1206JR-079K1L
|
TTI | Thick Film Resistors - SMD 9.1 kOhms 250 mW 1206 5% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 45000 In Stock |
|
$0.0050 / $0.0069 | Buy Now |
DISTI #
RC1206JR-079K1
|
TME | Resistor: thick film, SMD, 1206, 9.1kΩ, 0.25W, ±5%, -55÷155°C Min Qty: 100 | 0 |
|
$0.0049 / $0.0333 | RFQ |
DISTI #
SMC-RC1206JR-079K1L
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1690 |
|
RFQ | |
DISTI #
RC1206JR-079K1L
|
Avnet Abacus | SMD Chip Resistor, 9.1 kOhm, � 5%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206JR-079K1L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for RC1206JR-079K1L
RC1206JR-079K1L CAD Models
RC1206JR-079K1L Part Data Attributes
|
RC1206JR-079K1L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206JR-079K1L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9100ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 9100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RC1206JR-079K1L
This table gives cross-reference parts and alternative options found for RC1206JR-079K1L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206JR-079K1L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS06JTE9101 | Fixed Resistor, Metal Glaze/thick Film, 1W, 9100ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RC1206JR-079K1L vs AS06JTE9101 |
RC1206JR-139K1P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9100ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RC1206JR-079K1L vs RC1206JR-139K1P |
NMCR1206JG9K10 | RES,SMT,THICK FILM,9.1K OHMS,200WV,5% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | RC1206JR-079K1L vs NMCR1206JG9K10 |
SWR06JTEO9101N | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 9100ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Viking Tech Corp | RC1206JR-079K1L vs SWR06JTEO9101N |
CR-06JP6---9K1 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 9100ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RC1206JR-079K1L vs CR-06JP6---9K1 |
9C12063A9101JKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9100ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC1206JR-079K1L vs 9C12063A9101JKPFT |
CR-06JPA---9K1 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 9100ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RC1206JR-079K1L vs CR-06JPA---9K1 |
CR-06JL7---9K1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9100ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RC1206JR-079K1L vs CR-06JL7---9K1 |
CR-06JL6---9K1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9100ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RC1206JR-079K1L vs CR-06JL6---9K1 |
AF1206JR-109K1L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9100ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC1206JR-079K1L vs AF1206JR-109K1L |