Part Details for RC1253 by Thomas & Betts
Overview of RC1253 by Thomas & Betts
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1253
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75H7579
|
Newark | Ins Nyl Fork Trm Flg 12-10 Blt No10 |Abb Thomas & Betts RC1253 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0800 | Buy Now |
|
Onlinecomponents.com | Fork Terminal 10-12AWG Copper Yellow 25.4mm Electro Tin Bulk |
710 In Stock |
|
$1.1100 / $1.8000 | Buy Now |
|
Quest Components | 3988 |
|
$0.7931 / $2.8840 | Buy Now | |
|
Master Electronics | Fork Terminal 10-12AWG Copper Yellow 25.4mm Electro Tin Bulk |
710 In Stock |
|
$1.1100 / $1.8000 | Buy Now |
Part Details for RC1253
RC1253 CAD Models
RC1253 Part Data Attributes:
|
RC1253
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
RC1253
Thomas & Betts
Fork Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Gauge | 10 AWG |
Alternate Parts for RC1253
This table gives cross-reference parts and alternative options found for RC1253. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1253, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1253 | Fork Terminal, ROHS COMPLIANT | ABB Installation Products Inc | RC1253 vs RC1253 |