Part Details for RC1337 by Thomas & Betts
Overview of RC1337 by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1337
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 92 |
|
Buy Now | ||
|
Onlinecomponents.com | Fork Terminal 10-12AWG 27.68mm 7.87mm Electro-Tin Sta-Kon® Bulk RoHS: Compliant | 0 |
|
$0.4030 / $0.5969 | Buy Now |
|
Master Electronics | Fork Terminal 10-12AWG 27.68mm 7.87mm Electro-Tin Sta-Kon® Bulk RoHS: Compliant | 0 |
|
$0.4030 / $0.5969 | Buy Now |
Part Details for RC1337
RC1337 CAD Models
RC1337 Part Data Attributes
|
RC1337
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
RC1337
Thomas & Betts
Fork Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Gauge | 10 AWG |
Alternate Parts for RC1337
This table gives cross-reference parts and alternative options found for RC1337. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1337, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10RC-6F | Fork Terminal, ROHS COMPLIANT | Thomas & Betts | RC1337 vs 10RC-6F |
10RC-6F | Fork Terminal, ROHS COMPLIANT | ABB Installation Products Inc | RC1337 vs 10RC-6F |