There are no models available for this part yet.
Overview of RC14M50K by SOURIAU-SUNBANK
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RC14M50K by SOURIAU-SUNBANK
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
75R8854
|
Newark | Female #16 Machined Crimp Contact |Souriau-Sunbank/eaton RC14M50K RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8590 / $1.1000 | Buy Now | |
DISTI #
SOU1970-ND
|
DigiKey | CONN SOCKET 14AWG GOLD CRIMP Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
528 In Stock |
|
$0.7122 / $1.7000 | Buy Now | |
DISTI #
649-RC14M50K
|
Mouser Electronics | Standard Circular Contacts Crimp Socket Contact 14-16 AWG RoHS: Compliant | 1027 |
|
$0.7120 / $1.5700 | Buy Now | |
DISTI #
72337186
|
RS | Female machined crimp contact, size #16, Gold plating | Souriau-Sunbank by Eaton RC14M50K RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3400 / $1.4400 | RFQ | |
DISTI #
SOIRC14M50K
|
Heilind Electronics | CONTACT EL F #16 SE MONT | Americas - 375 in Stock |
|
$0.7719 / $0.9880 | Buy Now | |
DISTI #
SOIRC14M50K
|
Interstate Connecting Components | CONTACT EL F #16 SE MONT | 75 |
|
$0.7719 / $0.9880 | Buy Now | |
DISTI #
SOGRC14M50K
|
Interstate Connecting Components | L8234 | 0 |
|
Buy Now |
CAD Models for RC14M50K by SOURIAU-SUNBANK
Part Data Attributes for RC14M50K by SOURIAU-SUNBANK
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
SOURIAU INC
|
Reach Compliance Code
|
unknown
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
Related Parts for RC14M50K
-
09330006116Assembly Items
-
RC16M23KTerminals and Terminal Blocks
-
1748210000Headers and Edge Type Connectors
-
L777RRB25PD Type Connectors
-
UTG6103SNOther Circular Connectors
-
39-01-2240Power Connectors
-
09140083001Other Rectangular Connectors
-
106S08080058C34Telecom and Datacom Connectors
-
MI106Rectifier Diodes