Part Details for RC1780HP-TM by Radiocrafts AS
Overview of RC1780HP-TM by Radiocrafts AS
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1780HP-TM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RC1780HP-TM
|
TME | Module: RF, UART, -118dBm, 2.8÷5VDC, 27dBm, SMD, 100kbps, 407/31mA Min Qty: 1 | 0 |
|
$38.4000 | RFQ |
Part Details for RC1780HP-TM
RC1780HP-TM CAD Models
RC1780HP-TM Part Data Attributes:
|
RC1780HP-TM
Radiocrafts AS
Buy Now
Datasheet
|
Compare Parts:
RC1780HP-TM
Radiocrafts AS
TINYMESH 865-870
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Radiocrafts AS | |
Data Rate | 100 Mbps | |
JESD-30 Code | R-XQMA-N42 | |
Length | 25.4 mm | |
Number of Functions | 1 | |
Number of Terminals | 42 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | QMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 3.9 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 12.7 mm |