-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCIe Gen6 4-Output Clock Buffer, VFQFPN0/Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK2805
|
Newark | Fanout Buffer, 400Mhz, Vfqfpn-Ep Rohs Compliant: Yes |Renesas RC19004A100GNL#KB0 Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$1.7900 / $2.1800 | Buy Now |
DISTI #
800-RC19004A100GNL#KB0CT-ND
|
DigiKey | IC Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
20 In Stock |
|
$1.5514 / $3.2100 | Buy Now |
DISTI #
RC19004A100GNL#KB0
|
Avnet Americas | Fanout Buffer, 400MHz, 4 Outputs, 2.97V, VFQFPN-EP-28, -40°C to 105°C - Tape and Reel (Alt: RC19004A100GNL#KB0) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$1.5240 / $1.7400 | Buy Now |
DISTI #
972-C19004A100GNLKB0
|
Mouser Electronics | Clock Buffer RC19004A100 QBUFFER, 100 OHMS, 4 O/P T&R RoHS: Compliant | 0 |
|
$1.5500 / $3.2100 | Order Now |
|
Future Electronics | QBUFFER FROM AP901T, 100 OHMS, 4 O/P TR RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.4700 | Buy Now |
|
Renesas Electronics America | IC Min Qty: 1 Container: Tape & Reel (TR) | 20 |
|
$1.5514 / $3.2100 | Buy Now |
DISTI #
RC19004A100GNL#KB0
|
Avnet Americas | Fanout Buffer, 400MHz, 4 Outputs, 2.97V, VFQFPN-EP-28, -40°C to 105°C - Tape and Reel (Alt: RC19004A100GNL#KB0) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$1.5240 / $1.7400 | Buy Now |
DISTI #
RC19004A100GNL#KB0
|
Avnet Americas | Fanout Buffer, 400MHz, 4 Outputs, 2.97V, VFQFPN-EP-28, -40°C to 105°C - Tape and Reel (Alt: RC19004A100GNL#KB0) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$1.5240 / $1.7400 | Buy Now |
DISTI #
RC19004A100GNL#KB0
|
Avnet Silica | Fanout Buffer, 400MHz, 4 Outputs, 2.97V, VFQFPN-EP-28, -40�C to 105�C (Alt: RC19004A100GNL#KB0) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 2 Weeks, 5 Days | Silica - 0 |
|
Buy Now | |
DISTI #
4207997
|
Farnell | FANOUT BUFFER, 400MHZ, VFQFPN-EP RoHS: Compliant Min Qty: 2500 Lead time: 19 Weeks, 1 Days Container: Reel | 0 |
|
$1.6330 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RC19004A100GNL#KB0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RC19004A100GNL#KB0
Renesas Electronics Corporation
PCIe Gen6 4-Output Clock Buffer, VFQFPN0/Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | VFQFPN | |
Pin Count | 28 | |
Manufacturer Package Code | NDG28P1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Family | RC190 | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 28 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.16SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 118 mA | |
Prop. Delay@Nom-Sup | 1.8 ns | |
Propagation Delay (tpd) | 1.8 ns | |
Same Edge Skew-Max (tskwd) | 0.06 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 2.97 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
fmax-Min | 400 MHz |