-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCIe Gen6 4-Output Clock Buffer, VFQFPN490/Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK1228
|
Newark | Fanout Buffer, -40 To 105Deg C Rohs Compliant: Yes |Renesas RC19004AGNL#BB0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.6100 / $3.2100 | Buy Now |
DISTI #
RC19004AGNL#BB0
|
Avnet Americas | Clock Fanout Buffer 4-OUT 28-Pin VFQFPN EP Tray - Trays (Alt: RC19004AGNL#BB0) RoHS: Not Compliant Min Qty: 490 Package Multiple: 490 Lead time: 26 Weeks, 1 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
RC19004AGNL#BB0
|
Avnet Americas | Clock Fanout Buffer 4-OUT 28-Pin VFQFPN EP Tray - Trays (Alt: RC19004AGNL#BB0) RoHS: Not Compliant Min Qty: 490 Package Multiple: 490 Lead time: 26 Weeks, 1 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
RC19004AGNL#BB0
|
Avnet Americas | Clock Fanout Buffer 4-OUT 28-Pin VFQFPN EP Tray - Trays (Alt: RC19004AGNL#BB0) RoHS: Not Compliant Min Qty: 490 Package Multiple: 490 Lead time: 26 Weeks, 1 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
RC19004AGNL#BB0
|
Avnet Silica | (Alt: RC19004AGNL#BB0) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 2 Weeks, 5 Days | Silica - 0 |
|
Buy Now | |
DISTI #
3890239
|
element14 Asia-Pacific | FANOUT BUFFER, -40 TO 105DEG C RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.6966 / $3.4372 | Buy Now |
DISTI #
3890239
|
Farnell | FANOUT BUFFER, -40 TO 105DEG C RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 1 Days Container: Each | 0 |
|
$1.7680 / $3.8243 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RC19004AGNL#BB0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RC19004AGNL#BB0
Renesas Electronics Corporation
PCIe Gen6 4-Output Clock Buffer, VFQFPN490/Tray
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | VFQFPN | |
Pin Count | 28 | |
Manufacturer Package Code | NDG28P1 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Family | RC190 | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 28 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.16SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 122 mA | |
Prop. Delay@Nom-Sup | 1.8 ns | |
Propagation Delay (tpd) | 1.8 ns | |
Same Edge Skew-Max (tskwd) | 0.06 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 2.97 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
fmax-Min | 400 MHz |