Part Details for RC2010FK-07270KL by YAGEO Corporation
Overview of RC2010FK-07270KL by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC2010FK-07270KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK1946
|
Newark | Res, 270K, 1%, 0.75W, Thick Film, 2010, Resistance:270Kohm, Resistance Tolerance:± 1%, Power Rating:750Mw, Resistor Case/Package:2010 [5025 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:200Vrohs Compliant: Yes |Yageo RC2010FK-07270KL RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0610 | Buy Now |
DISTI #
13-RC2010FK-07270KLCT-ND
|
DigiKey | RES 270K OHM 1% 3/4W 2010 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5990 In Stock |
|
$0.0249 / $0.2200 | Buy Now |
DISTI #
RC2010FK-07270KL
|
Avnet Americas | SMD Chip Resistor, 270 kOhm, ± 1%, 750 mW, 2010 [5025 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC2010FK-07270KL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0188 | Buy Now |
DISTI #
603-RC2010FK-07270KL
|
Mouser Electronics | Thick Film Resistors - SMD 270kOhms 3/4W 2010 1% RoHS: Compliant | 3840 |
|
$0.0250 / $0.2200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks | 0 |
|
$0.0163 | Buy Now |
|
Ozdisan Elektronik | RES.(5025) 2010 270K Ohms 1% 3/4W 100PPM SMT | 0 |
|
$0.0513 / $0.0626 | RFQ |
Part Details for RC2010FK-07270KL
RC2010FK-07270KL CAD Models
RC2010FK-07270KL Part Data Attributes
|
RC2010FK-07270KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC2010FK-07270KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 270000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 270000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC2010FK-07270KL
This table gives cross-reference parts and alternative options found for RC2010FK-07270KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC2010FK-07270KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASC2010-270KFT4 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 270000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | TT Electronics Resistors | RC2010FK-07270KL vs ASC2010-270KFT4 |
RK73H2HTTEB2703F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 270000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RC2010FK-07270KL vs RK73H2HTTEB2703F |
RTT202703FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 270000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | RC2010FK-07270KL vs RTT202703FTE |
RK73HW2HTTED2703F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 270000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RC2010FK-07270KL vs RK73HW2HTTED2703F |
RK73H2HTTE2703F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 270000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RC2010FK-07270KL vs RK73H2HTTE2703F |
RK73H2HLTE2703F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 270000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RC2010FK-07270KL vs RK73H2HLTE2703F |
CR-0AFL4--270K | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 270000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | RC2010FK-07270KL vs CR-0AFL4--270K |
RK73HW2HLBK2703F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 270000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RC2010FK-07270KL vs RK73HW2HLBK2703F |
RTT202703FE3 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 270000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | RC2010FK-07270KL vs RTT202703FE3 |
RMEF2010FT270K | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 270000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | RC2010FK-07270KL vs RMEF2010FT270K |