Part Details for RC2010FK-07392RL by YAGEO Corporation
Overview of RC2010FK-07392RL by YAGEO Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC2010FK-07392RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK9949
|
Newark | Res, 392R, 1%, 0.75W, Thick Film, 2010, Resistance:392Ohm, Resistance Tolerance:± 1%, Power Rating:750Mw, Resistor Case/Package:2010 [5025 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:200V Rohs Compliant: Yes |Yageo RC2010FK-07392RL RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0610 | Buy Now |
DISTI #
RC2010FK-07392RL-ND
|
DigiKey | RES 392 OHM 1% 3/4W 2010 Min Qty: 4000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0388 | Buy Now |
DISTI #
RC2010FK-07392RL
|
Avnet Americas | SMD Chip Resistor, 392 Ohm, ± 1%, 750 mW, 2010 [5025 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC2010FK-07392RL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0188 | Buy Now |
DISTI #
603-RC2010FK-07392RL
|
Mouser Electronics | Thick Film Resistors - SMD 392Ohms 3/4W 2010 1% RoHS: Compliant | 4000 |
|
$0.0250 / $0.2400 | Buy Now |
|
Future Electronics | RC Series 2010 0.75 W 392 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks Container: Reel | 8000Reel |
|
$0.0185 / $0.0200 | Buy Now |
|
Bristol Electronics | 3266 |
|
RFQ | ||
|
Quest Components | 2612 |
|
$0.0432 / $0.1440 | Buy Now | |
DISTI #
RC2010FK-07392RL
|
TTI | Thick Film Resistors - SMD 392Ohms 3/4W 2010 1% pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 8000 In Stock |
|
$0.0113 / $0.0122 | Buy Now |
DISTI #
C1S900100790323
|
Chip1Stop | Res Thick Film 2010 392 Ohm 1% 0.75W(3/4W) +/-100ppm/C Epoxy Pad SMD T/R RoHS: Compliant Container: Cut Tape | 3950 |
|
$0.0118 | Buy Now |
DISTI #
C1S900102248301
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 3369 |
|
$0.0073 / $0.0116 | Buy Now |
Part Details for RC2010FK-07392RL
RC2010FK-07392RL CAD Models
RC2010FK-07392RL Part Data Attributes
|
RC2010FK-07392RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC2010FK-07392RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 392ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 392 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC2010FK-07392RL
This table gives cross-reference parts and alternative options found for RC2010FK-07392RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC2010FK-07392RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
201007F3920BA | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 392ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RC2010FK-07392RL vs 201007F3920BA |
201007F3920T2 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 392ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RC2010FK-07392RL vs 201007F3920T2 |
201007F3920C2E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 392ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RC2010FK-07392RL vs 201007F3920C2E |
RK73H2HLTED3920F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 392ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RC2010FK-07392RL vs RK73H2HLTED3920F |
SR2010FK-07392RL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 392ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | RC2010FK-07392RL vs SR2010FK-07392RL |
201007F3920B3E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 392ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RC2010FK-07392RL vs 201007F3920B3E |
CR-0AFL4--392R | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 392ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | RC2010FK-07392RL vs CR-0AFL4--392R |
CQ1007F3920T4E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 392ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RC2010FK-07392RL vs CQ1007F3920T4E |
201007F3920T4E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 392ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RC2010FK-07392RL vs 201007F3920T4E |
NRC50F3920TRF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 392ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | NIC Components Corp | RC2010FK-07392RL vs NRC50F3920TRF |