Part Details for RC2010FK-074M7L by YAGEO Corporation
Results Overview of RC2010FK-074M7L by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC2010FK-074M7L Information
RC2010FK-074M7L by YAGEO Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RC2010FK-074M7L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K7941
|
Newark | Surface Mount Thick Film Resistor, Rc Series, 4.7 Mohm, 500 Mw, - 1%, 200 V Rohs Compliant: Yes |Yageo RC2010FK-074M7L RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4019 |
|
$0.0530 / $0.0830 | Buy Now |
DISTI #
RC2010FK-074M7L
|
Avnet Americas | SMD Chip Resistor, 4.7 MOhm, ? 1%, 750 mW, 2010 [5025 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC2010FK-074M7L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0173 / $0.0200 | Buy Now |
DISTI #
RC2010FK-074M7L
|
Avnet Abacus | SMD Chip Resistor, 4.7 MOhm, � 1%, 750 mW, 2010 [5025 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC2010FK-074M7L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 16000 |
|
Buy Now | |
DISTI #
C1S900101248632
|
Chip1Stop | Res Thick Film 2010 4.7M Ohm 1% 3/4W +/-100ppm/゚C Molded SMD SMD Embossed T/R RoHS: Compliant Container: Cut Tape | 973 |
|
$0.0182 / $0.0233 | Buy Now |
|
New Advantage Corporation | Res SMD 2010 4M70 1% 0.75W 100ppm 7" T&R 12 NC 232276164705L RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 44000 |
|
$0.0478 / $0.0516 | Buy Now |
Part Details for RC2010FK-074M7L
RC2010FK-074M7L CAD Models
RC2010FK-074M7L Part Data Attributes
|
RC2010FK-074M7L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC2010FK-074M7L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4700000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 4700000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC2010FK-074M7L
This table gives cross-reference parts and alternative options found for RC2010FK-074M7L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC2010FK-074M7L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RC2010FK-074M7P | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4700000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RC2010FK-074M7L vs RC2010FK-074M7P |
RGC2010FTD4M70 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4700000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RC2010FK-074M7L vs RGC2010FTD4M70 |
RC2010FK-074M7 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4700000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RC2010FK-074M7L vs RC2010FK-074M7 |
WR20W4704FTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, 0.5W, 4700000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RC2010FK-074M7L vs WR20W4704FTL |
239076164705L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4700000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | RC2010FK-074M7L vs 239076164705L |
CR024704F | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4700000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RC2010FK-074M7L vs CR024704F |
RMCF2010FT4M70 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4700000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RC2010FK-074M7L vs RMCF2010FT4M70 |
BCTS002010-4704FTE | Chilisin Electronics Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4700000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RC2010FK-074M7L vs BCTS002010-4704FTE |
CRG2010F4M7 | TE Connectivity | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4700000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010 | RC2010FK-074M7L vs CRG2010F4M7 |
232276164705L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4700000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RC2010FK-074M7L vs 232276164705L |