Part Details for RC20M12E83K by SOURIAU-SUNBANK
Overview of RC20M12E83K by SOURIAU-SUNBANK
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC20M12E83K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89W1206
|
Newark | Pcb Contact, Socket, Solder, Product Range:Souriau Trim Trio Series, Contact Gender:Socket, Contact Termination Type:Solder, Wire Size Awg Max:-, Wire Size Awg Min:-, Contact Plating:Gold Plated Contacts, Contact Material:Copper Rohs Compliant: Yes |Souriau-Sunbank/eaton RC20M12E83K Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 195 |
|
$1.3600 / $2.1900 | Buy Now |
DISTI #
RC20M12E83K-ND
|
DigiKey | CONN SOCKET 20-22AWG GOLD SLDR Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
310 In Stock |
|
$1.1029 / $2.1300 | Buy Now |
DISTI #
649-RC20M12E83K
|
Mouser Electronics | Standard Circular Contacts F/SockMachined | 1794 |
|
$1.1000 / $2.1100 | Buy Now |
DISTI #
72337194
|
RS | Female machined PCB contact, size #16, Gold plating | Souriau-Sunbank by Eaton RC20M12E83K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 200 |
|
$1.6000 / $2.1300 | Buy Now |
|
Quest Components | 160 |
|
$1.7000 / $3.4000 | Buy Now | |
DISTI #
RC20M12E83K
|
TTI | Standard Circular Contacts F/SockMachined Min Qty: 3 Package Multiple: 1 Container: Each |
Americas - 1000 In Stock |
|
$2.0700 | Buy Now |
DISTI #
SOGRC20M12E83K
|
Interstate Connecting Components | L8234 | 0 |
|
Buy Now | |
DISTI #
SOIRC20M12E83K
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
2344372
|
element14 Asia-Pacific | CIRCULAR CONTACT, SOCKET, SIZE 16, PCB RoHS: Compliant Min Qty: 1 Container: Each | 145 |
|
$1.0962 / $2.2218 | Buy Now |
DISTI #
2344372
|
Farnell | CIRCULAR CONTACT, SOCKET, SIZE 16, PCB RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 1 Days Container: Each | 145 |
|
$1.6327 / $2.3863 | Buy Now |