Part Details for RC20W3K by SOURIAU-SUNBANK
Overview of RC20W3K by SOURIAU-SUNBANK
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC20W3K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80K1117
|
Newark | Contact Socket, Ut0W, 22-20Awg, Product Range:Trim Trio Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:20Awg, Wire Size Awg Min:22Awg, For Use With:Ut0W Connectors, Contact Plating:Gold Plated Rohs Compliant: Yes |Souriau-Sunbank/eaton RC20W3K Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.9500 / $4.0300 | Buy Now |
DISTI #
07R8823
|
Newark | Contact, Socket, Machined, 22-20Awg, Crimp, Product Range:Souriau Trim Trio Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:20Awg, Wire Size Awg Min:22Awg, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Souriau-Sunbank/eaton RC20W3K Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5500 | Buy Now |
DISTI #
SOU1643-ND
|
DigiKey | CONTACT SOCKET 20-22AWG CRIMP Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
1611 In Stock |
|
$1.7453 / $3.2300 | Buy Now |
DISTI #
649-RC20W3K
|
Mouser Electronics | Standard Circular Contacts Crimp Socket Contact 20-22 AWG RoHS: Compliant | 4007 |
|
$1.8800 / $3.2300 | Buy Now |
DISTI #
70281255
|
RS | UT0W Series Size 20 7.5A Female Crimp Contact for use with UT0W Circular Conns | Souriau-Sunbank by Eaton RC20W3K RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2145 |
|
$2.3300 / $3.2300 | Buy Now |
DISTI #
SOIRC20W3K
|
Heilind Electronics | Americas - 348 in Stock |
|
Buy Now | ||
DISTI #
RC20W3K
|
TTI | Standard Circular Contacts Crimp Socket Contact 20-22 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 17364 In Stock |
|
$2.8600 | Buy Now |
DISTI #
SOIRC20W3K
|
Interstate Connecting Components | 104 |
|
Buy Now | ||
DISTI #
1007325
|
element14 Asia-Pacific | CONTACT SOCKET, UT0W, 22-20AWG RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.0227 / $3.4717 | Buy Now |
DISTI #
1007325
|
Farnell | CONTACT SOCKET, UT0W, 22-20AWG RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 0 |
|
$1.5702 / $2.3742 | Buy Now |
Part Details for RC20W3K
RC20W3K CAD Models
RC20W3K Part Data Attributes
|
RC20W3K
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
RC20W3K
SOURIAU-SUNBANK
CONTACT SOCKET, UT0W, 22-20AWG; Series:UT0W; Connector type:Contact, Crimp; Gender:Socket; Termination method:Crimp; Material, contact:Copper Alloy; Plating, contact:Gold; Wire size, AWG:20AWG; Area, wire size min:0.35mm2; Area, RoHS Compliant: Yes
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.063 inch | |
Cable Entry-Min | 0.047 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | MACHINED | |
Contact Gender | FEMALE | |
Contact Resistance | 6 mΩ | |
Contact Style | ROUND SOCKET | |
DIN Conformance | NO | |
Finish Thickness | 15.75 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Rated Current | 7.5 A | |
Terminal Length | 0.28 inch | |
Terminal Type | CRIMP | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 22 AWG |