RC21012A000GNA#KB0
Renesas Electronics Corporation
Description: Processor Specific Clock Generator, 650MHz, CMOS

Overview of RC21012A000GNA#KB0 by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for RC21012A000GNA#KB0 by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # RC21012A000GNA#KB0
Avnet Silica (Alt: RC21012A000GNA#KB0) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for RC21012A000GNA#KB0 by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RC21012A000GNA#KB0 by Renesas Electronics Corporation

RC21012A000GNA#KB0
Renesas Electronics Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Reach Compliance Code
compliant
Samacsys Manufacturer
Renesas Electronics
JESD-30 Code
S-XQCC-N48
JESD-609 Code
e3
Length
6 mm
Moisture Sensitivity Level
3
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Clock Frequency-Max
650 MHz
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Equivalence Code
LCC48,.24SQ,16
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Primary Clock/Crystal Frequency-Nom
650 MHz
Seated Height-Max
1 mm
Supply Current-Max
54 mA
Supply Voltage-Max
1.89 V
Supply Voltage-Min
1.71 V
Supply Voltage-Nom
1.8 V
Surface Mount
YES
Technology
CMOS
Terminal Finish
TIN
Terminal Form
NO LEAD
Terminal Pitch
0.4 mm
Terminal Position
QUAD
Width
6 mm
uPs/uCs/Peripheral ICs Type
CLOCK GENERATOR, PCIE
Want to compare parts?
  1. RC21012A000GNA#KB0
    Renesas Electronics Corporation
    Processor Specific Clock Generator, 650MHz, CMOS
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RC21012A000GNA#KB0 by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RC21012A000GNA#KB0 by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of RC21012A000GNA#KB0 would you like to use for your alert(s)?
  • Please alert me when RC21012A000GNA#KB0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RC21012A000GNA#KB0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RC21012A000GNA#KB0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RC21012A000GNA#KB0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RC21012A000GNA#KB0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RC21012A000GNA#KB0 by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: