Part Details for RC2223 by Thomas & Betts
Overview of RC2223 by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC2223
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25H7737
|
Newark | Ins Nyl Lkg Fork Trm 12-10 No10 Yel Rohs Compliant: Yes |Abb Thomas & Betts RC2223 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5230 | Buy Now |
|
Onlinecomponents.com | Fork Terminal 10-12AWG Copper Yellow 25.4mm Electro Tin Sta-Kon® RoHS: Compliant |
527 In Stock |
|
$0.5370 / $0.8720 | Buy Now |
|
Master Electronics | Fork Terminal 10-12AWG Copper Yellow 25.4mm Electro Tin Sta-Kon® RoHS: Compliant |
527 In Stock |
|
$0.5370 / $0.8720 | Buy Now |
Part Details for RC2223
RC2223 CAD Models
RC2223 Part Data Attributes
|
RC2223
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
RC2223
Thomas & Betts
Fork Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Gauge | 10 AWG |