There are no models available for this part yet.
Overview of RC2227 by Thomas & Betts
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RC2227 by Thomas & Betts
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
91B3376
|
Newark | Insvin Lkg Fork Term 12-10 Awg No10 |Abb Thomas & Betts RC2227 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3880 | Buy Now | |
Onlinecomponents.com | Fork Terminal 10-12AWG Copper Yellow 27.68mm Electro Tin RoHS: Compliant |
1498 In Stock |
|
$0.3883 / $0.4565 | Buy Now | ||
Master Electronics | Fork Terminal 10-12AWG Copper Yellow 27.68mm Electro Tin RoHS: Compliant |
1498 In Stock |
|
$0.3883 / $0.4565 | Buy Now |
CAD Models for RC2227 by Thomas & Betts
Part Data Attributes for RC2227 by Thomas & Betts
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
THOMAS & BETTS CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Terminal Gender
|
FEMALE
|
Terminal and Terminal Block Type
|
FORK TERMINAL
|
Wire Gauge
|
10 AWG
|
Alternate Parts for RC2227
This table gives cross-reference parts and alternative options found for RC2227. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC2227, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10RC-10FL | Fork Terminal, ROHS COMPLIANT | Thomas & Betts | RC2227 vs 10RC-10FL |