-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FemtoClock®2 Clock Generator, VFQFPN0/Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-RC22514A000GNL#KB0TR-ND
|
DigiKey | IC FREQ SYNTH 28VFQFPN Min Qty: 2500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.0053 | Buy Now |
DISTI #
RC22514A000GNL#KB0
|
Avnet Americas | Clock Synthesizer 78.125MHz 4-Output 28-Pin VFQFPN T/R - Tape and Reel (Alt: RC22514A000GNL#KB0) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$8.6360 / $9.8600 | Buy Now |
DISTI #
972-C22514A000GNLKB0
|
Mouser Electronics | Clock Synthesizer / Jitter Cleaner RC22514A MERLIN-TPD, SYNTHESIZER/ INTEGRATED XTAL RoHS: Compliant | 0 |
|
$8.7900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$8.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RC22514A000GNL#KB0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RC22514A000GNL#KB0
Renesas Electronics Corporation
FemtoClock®2 Clock Generator, VFQFPN0/Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | VFQFPN | |
Pin Count | 28 | |
Manufacturer Package Code | NXG28P1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN | |
uPs/uCs/Peripheral ICs Type | JITTER ATTENUATOR |