Part Details for RC24M9D28 by SOURIAU-SUNBANK
Overview of RC24M9D28 by SOURIAU-SUNBANK
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC24M9D28
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38Y8262
|
Newark | Circular Contact, Skt, 26-24Awg, Crimp, Product Range:Souriau Trim Trio Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:24Awg, Wire Size Awg Min:26Awg, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Souriau-Sunbank/eaton RC24M9D28 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 28 |
|
$3.1300 / $5.0400 | Buy Now |
DISTI #
SOU1644-ND
|
DigiKey | CONN SOCKET 24-26AWG GOLD CRIMP Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
314 In Stock |
|
$2.7533 / $4.7500 | Buy Now |
DISTI #
649-RC24M9D28
|
Mouser Electronics | Standard Circular Contacts Crimp Socket Contact 24-26 AWG RoHS: Compliant | 737 |
|
$2.7500 / $4.7500 | Buy Now |
DISTI #
70322494
|
RS | Contact, Socket, Machined, Sz 16, Crimp, 26-24 AWG, Trim Trio RC Ser, Gold Plate | Souriau-Sunbank by Eaton RC24M9D28 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 220 |
|
$3.4200 / $4.7500 | Buy Now |
DISTI #
SOIRC24M9D28
|
Heilind Electronics | BRGRC24M9D28 | Americas - 3782 in Stock |
|
Buy Now | |
DISTI #
RC24M9D28
|
TTI | Standard Circular Contacts Crimp Socket Contact 24-26 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 2434 In Stock |
|
$3.8400 | Buy Now |
DISTI #
SOIRC24M9D28
|
Interstate Connecting Components | BRGRC24M9D28 | 882 |
|
$2.6667 / $3.7600 | Buy Now |
DISTI #
2469710
|
element14 Asia-Pacific | CIRCULAR CONTACT, SKT, 26-24AWG, CRIMP RoHS: Compliant Min Qty: 1 Container: Each | 28 |
|
$2.9363 / $5.0557 | Buy Now |
DISTI #
2469710
|
Farnell | CIRCULAR CONTACT, SKT, 26-24AWG, CRIMP RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 5 Days Container: Each | 28 |
|
$3.2173 / $5.1779 | Buy Now |