Part Details for RC24M9K by Esterline Technologies Corporation
Overview of RC24M9K by Esterline Technologies Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for RC24M9K
RC24M9K CAD Models
RC24M9K Part Data Attributes
|
RC24M9K
Esterline Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
RC24M9K
Esterline Technologies Corporation
Wire Terminal, 0.2mm2, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ESTERLINE TECHNOLOGIES CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Additional Feature | CONTACT FINISH: GOLD OVER NICKEL (79) | |
Approvals | EN; UL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.063 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | MACHINED | |
Contact Gender | FEMALE | |
Contact Resistance | 3 mΩ | |
Contact Style | ROUND SOCKET | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
Finish Thickness | 15.7 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Rated Current | 13 A | |
Terminal Type | CRIMP | |
Used With | WME SERIES CONNECTOR | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 26 AWG |