Part Details for RC24M9K by SOURIAU-SUNBANK
Overview of RC24M9K by SOURIAU-SUNBANK
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC24M9K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57J2445
|
Newark | Contact, Socket, 26-24Awg, Crimp, Product Range:Souriau Trim Trio Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:24Awg, Wire Size Awg Min:26Awg, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Souriau-Sunbank/eaton RC24M9K Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 241 |
|
$0.7840 / $1.2700 | Buy Now |
DISTI #
SOU1645-ND
|
DigiKey | CONN SOCKET 24-26AWG GOLD CRIMP Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
7417 In Stock |
|
$0.6781 / $1.3600 | Buy Now |
DISTI #
649-RC24M9K
|
Mouser Electronics | Standard Circular Contacts Crimp Socket Contact 24-26 AWG RoHS: Compliant | 7532 |
|
$0.6780 / $1.3600 | Buy Now |
DISTI #
SOIRC24M9K
|
Heilind Electronics | CONTACT EL F #16 SE MONT | Americas - 816 in Stock |
|
Buy Now | |
DISTI #
RC24M9K
|
TTI | Standard Circular Contacts Crimp Socket Contact 24-26 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Each |
Americas - 6844 In Stock |
|
$1.1400 | Buy Now |
DISTI #
SOIRC24M9K
|
Interstate Connecting Components | CONTACT EL F #16 SE MONT | 190 |
|
Buy Now | |
DISTI #
3652075
|
element14 Asia-Pacific | CONTACT, SOCKET, 26-24 AWG, CRIMP RoHS: Compliant Min Qty: 1 Container: Each | 1709 |
|
$0.7281 / $1.3827 | Buy Now |
DISTI #
3652075
|
Farnell | CONTACT, SOCKET, 26-24 AWG, CRIMP RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 1694 |
|
$0.7085 / $1.2236 | Buy Now |
Part Details for RC24M9K
RC24M9K CAD Models
RC24M9K Part Data Attributes
|
RC24M9K
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
RC24M9K
SOURIAU-SUNBANK
Wire Terminal, 0.2mm2, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Connector Support Type | CONNECTOR ACCESSORY |