Part Details for RC2512FK-0745R3L by YAGEO Corporation
Results Overview of RC2512FK-0745R3L by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC2512FK-0745R3L Information
RC2512FK-0745R3L by YAGEO Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RC2512FK-0745R3L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RC2512FK-0745R3L
|
Avnet Americas | General Purpose Chip Resistor Thick Film 2512 45.3Ohm 1% Emboss T/R - Tape and Reel (Alt: RC2512FK-0745R3L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0295 / $0.0342 | Buy Now |
|
Ozdisan Elektronik | RES.(6432) 2512 45.3 Ohms 1% 1W 100PPM SMT | 0 |
|
$0.0831 / $0.1014 | RFQ |
Part Details for RC2512FK-0745R3L
RC2512FK-0745R3L CAD Models
RC2512FK-0745R3L Part Data Attributes
|
RC2512FK-0745R3L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC2512FK-0745R3L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 45.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 45.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC2512FK-0745R3L
This table gives cross-reference parts and alternative options found for RC2512FK-0745R3L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC2512FK-0745R3L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RK73HW3ALTEB45R3F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 45.3ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | RC2512FK-0745R3L vs RK73HW3ALTEB45R3F |
NRC100F45R3TRF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 45.3ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RC2512FK-0745R3L vs NRC100F45R3TRF |
RCS6432F45R3CS | Samsung Electro-Mechanics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 45.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RC2512FK-0745R3L vs RCS6432F45R3CS |
RK73HW3ARTTED45R3F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 45.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RC2512FK-0745R3L vs RK73HW3ARTTED45R3F |
RMC1K45R3FTE | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 45.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | RC2512FK-0745R3L vs RMC1K45R3FTE |
FCF25FP-45R3-W | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 45.3ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | RC2512FK-0745R3L vs FCF25FP-45R3-W |
CR2512-1W-45R3FPT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 45.3ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | RC2512FK-0745R3L vs CR2512-1W-45R3FPT-13 |
CR2512-1W-45R3FT | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 45.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | RC2512FK-0745R3L vs CR2512-1W-45R3FT |
RMC1K45R3FB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 45.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | RC2512FK-0745R3L vs RMC1K45R3FB |
FCF25FT45R3 | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 45.3ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | RC2512FK-0745R3L vs FCF25FT45R3 |