-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 1W, 0ohm, Surface Mount, 2512, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC2512JK-070RL by YAGEO Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK7649
|
Newark | Res, 2A, 1W, Thick Film, 2512, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Power Rating:1W, Current Rating:2A, Product Range:Rc_L Series, Product Length:6.35Mm, Product Width:3.1Mm Rohs Compliant: Yes |Yageo RC2512JK-070RL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1594 |
|
$0.0610 / $0.2700 | Buy Now |
DISTI #
12AC2334
|
Newark | Res, 0R0, 5%, 1W, 2512, Reel, Resistor Case Style:2512 [6432 Metric], Resistance:0Ohm, Product Range:Rc Series, Voltage Rating:200V, Resistor Element Material:Thick Film, Power Rating:1W, Resistance Tolerance:-, Temperature Rohs Compliant: Yes |Yageo RC2512JK-070RL RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0290 / $0.0340 | Buy Now |
DISTI #
49AK7649
|
Avnet Americas | Zero Ohm Resistor, Jumper, 2512 [6432 Metric], Thick Film, 1 W, 2 A, Surface Mount - Product that comes on tape, but is not reeled (Alt: 49AK7649) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 1544 Partner Stock |
|
$0.0660 / $0.3020 | Buy Now |
DISTI #
RC2512JK-070RL
|
Avnet Americas | Zero Ohm Resistor, Jumper, 2512 [6432 Metric], Thick Film, 1 W, 2 A, Surface Mount - Tape and Reel (Alt: RC2512JK-070RL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0208 / $0.0283 | Buy Now |
|
Bristol Electronics | 33561 |
|
RFQ | ||
DISTI #
RC2512JK-070R
|
TME | Resistor: thick film, SMD, 2512, 0Ω, 1W, ±5%, -55÷155°C Min Qty: 1 | 95164 |
|
$0.0234 / $0.1682 | Buy Now |
DISTI #
SMC-RC2512JK-070RL
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 2267 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 99372 |
|
RFQ | |
DISTI #
RC2512JK-070RL
|
Avnet Abacus | Zero Ohm Resistor, Jumper, 2512 [6432 Metric], Thick Film, 1 W, 2 A, Surface Mount - Tape and Reel (Alt: RC2512JK-070RL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 328000 |
|
Buy Now | |
|
Chip-Germany GmbH | RoHS: Not Compliant | 728 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RC2512JK-070RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC2512JK-070RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 0ohm, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE; RATED CURRENT: 2A | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
This table gives cross-reference parts and alternative options found for RC2512JK-070RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC2512JK-070RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
WCR2512-R005JA | TT Electronics Resistors | Check for Price | Fixed Resistor, Thick Film, 1W, 0ohm, Surface Mount, 2512, CHIP | RC2512JK-070RL vs WCR2512-R005JA |
RC2512J000-07-T70 | Taitron Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 0ohm, Surface Mount, 2512, CHIP | RC2512JK-070RL vs RC2512J000-07-T70 |
CR2512-1W-000T | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 0ohm, 200V, 200ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE | RC2512JK-070RL vs CR2512-1W-000T |
RMEF2512ZT0R00 | SEI Stackpole Electronics Inc | Check for Price | Metal Glaze/thick Film, 1W, 0ohm, Surface Mount, 2512, CHIP | RC2512JK-070RL vs RMEF2512ZT0R00 |
RC6432J000CS | Samsung Electro-Mechanics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 0ohm, Surface Mount, 2512, CHIP | RC2512JK-070RL vs RC6432J000CS |
WR25X000PTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, 1W, 0ohm, Surface Mount, 2512, CHIP, ROHS COMPLIANT | RC2512JK-070RL vs WR25X000PTL |
CR-12JL4----0R | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 0ohm, 5% +/-Tol, Surface Mount, 2512, CHIP | RC2512JK-070RL vs CR-12JL4----0R |
RM25JEN0 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 0ohm, Surface Mount, 2512, CHIP, HALOGEN AND LEAD FREE | RC2512JK-070RL vs RM25JEN0 |
ERJU1T0R00U | Panasonic Electronic Components | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 0ohm, Surface Mount, 2512, CHIP, ROHS COMPLIANT | RC2512JK-070RL vs ERJU1T0R00U |
RC6432J000AS | Samsung Electro-Mechanics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05ohm, 2512, CHIP, ROHS COMPLIANT | RC2512JK-070RL vs RC6432J000AS |