Part Details for RC2512JK-07300KL by YAGEO Corporation
Overview of RC2512JK-07300KL by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC2512JK-07300KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK6202
|
Newark | Res, 300K, 5%, 1W, Thick Film, 2512, Resistance:300Kohm, Resistance Tolerance:± 5%, Power Rating:1W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Product Range:Rc_L Seriesrohs Compliant: Yes |Yageo RC2512JK-07300KL RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0690 | Buy Now |
DISTI #
13-RC2512JK-07300KLCT-ND
|
DigiKey | RES 300K OHM 5% 1W 2512 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7900 In Stock |
|
$0.0299 / $0.2700 | Buy Now |
DISTI #
RC2512JK-07300KL
|
Avnet Americas | SMD Chip Resistor, 300 kOhm, ± 5%, 1 W, 2512 [6332 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC2512JK-07300KL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0226 | Buy Now |
DISTI #
603-RC2512JK-07300KL
|
Mouser Electronics | Thick Film Resistors - SMD 300kOhms 1W 2512 5% RoHS: Compliant | 0 |
|
$0.0300 / $0.2700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks | 0 |
|
$0.0196 | Buy Now |
DISTI #
RC2512JK-07300KL
|
Avnet Abacus | SMD Chip Resistor, 300 kOhm, � 5%, 1 W, 2512 [6332 Metric], Thick Film, General Purpose (Alt: RC2512JK-07300KL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(6432) 2512 300K Ohms 5% 1W 100PPM SMT | 0 |
|
$0.0617 / $0.0753 | RFQ |
Part Details for RC2512JK-07300KL
RC2512JK-07300KL CAD Models
RC2512JK-07300KL Part Data Attributes
|
RC2512JK-07300KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC2512JK-07300KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 300000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 300000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RC2512JK-07300KL
This table gives cross-reference parts and alternative options found for RC2512JK-07300KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC2512JK-07300KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC2512JK-07300K | Fixed Resistor, Metal Glaze/thick Film, 1W, 300000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC2512JK-07300KL vs RC2512JK-07300K |
232276260304L | Fixed Resistor, Metal Glaze/thick Film, 1W, 300000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC2512JK-07300KL vs 232276260304L |
RC12K304JC | Fixed Resistor, Metal Glaze/thick Film, 1W, 300000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RC2512JK-07300KL vs RC12K304JC |
CR01304J | Fixed Resistor, Metal Glaze/thick Film, 1W, 300000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RC2512JK-07300KL vs CR01304J |
CRGCQ2512J300K | Fixed Resistor, Metal Glaze/thick Film, 1W, 300000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512 | TE Connectivity | RC2512JK-07300KL vs CRGCQ2512J300K |
RC12K304JBG | Fixed Resistor, Metal Glaze/thick Film, 1W, 300000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RC2512JK-07300KL vs RC12K304JBG |
25121WJ0304T4E | Fixed Resistor, Metal Glaze/thick Film, 1W, 300000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RC2512JK-07300KL vs 25121WJ0304T4E |
RPC63304JB | Fixed Resistor, Metal Glaze/thick Film, 1W, 300000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ANTIMONY AND HALOGEN FREE | Kamaya Inc | RC2512JK-07300KL vs RPC63304JB |
RC12K304JTL | Fixed Resistor, Metal Glaze/thick Film, 1W, 300000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RC2512JK-07300KL vs RC12K304JTL |
AC2512JK-07300KL | Fixed Resistor, Metal Glaze/thick Film, 1W, 300000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RC2512JK-07300KL vs AC2512JK-07300KL |