There are no models available for this part yet.
Overview of RC2512JK-07560KL by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RC2512JK-07560KL by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13-RC2512JK-07560KLCT-ND
|
DigiKey | RES 560K OHM 5% 1W 2512 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8000 In Stock |
|
$0.0300 / $0.2700 | Buy Now | |
DISTI #
RC2512JK-07560KL
|
Avnet Americas | SMD Chip Resistor, 560 kOhm, ± 5%, 1 W, 2512 [6332 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC2512JK-07560KL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0226 | Buy Now | |
DISTI #
603-RC2512JK-07560KL
|
Mouser Electronics | Thick Film Resistors - SMD 560kOhms 1W 2512 5% RoHS: Compliant | 2779 |
|
$0.0330 / $0.2800 | Buy Now | |
Future Electronics | Res Thick Film 2512 560K Ohm 5% 1W ±100ppm/°C Epoxy Pad SMD T/R RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0295 / $0.0319 | Buy Now | ||
DISTI #
RC2512JK-07560K
|
TME | Resistor: thick film, SMD, 2512, 560kΩ, 1W, ±5%, -55÷155°C Min Qty: 100 | 7200 |
|
$0.0273 / $0.0803 | Buy Now | |
DISTI #
RC2512JK-07560KL
|
Avnet Abacus | SMD Chip Resistor, 560 kOhm, � 5%, 1 W, 2512 [6332 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC2512JK-07560KL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
Ozdisan Elektronik | RES.(6432) 2512 560K Ohms 5% 1W 100PPM SMT | 0 |
|
$0.0617 / $0.0753 | RFQ |
CAD Models for RC2512JK-07560KL by YAGEO Corporation
Part Data Attributes for RC2512JK-07560KL by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
18 Weeks
|
Additional Feature
|
LASER TRIMMABLE
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
6.35 mm
|
Package Style
|
SMT
|
Package Width
|
3.1 mm
|
Packing Method
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
560000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2512
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
200 V
|
Alternate Parts for RC2512JK-07560KL
This table gives cross-reference parts and alternative options found for RC2512JK-07560KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC2512JK-07560KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMEF2512JT560K | Fixed Resistor, Metal Glaze/thick Film, 1W, 560000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | RC2512JK-07560KL vs RMEF2512JT560K |
RC2512JK-07560K | Fixed Resistor, Metal Glaze/thick Film, 1W, 560000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC2512JK-07560KL vs RC2512JK-07560K |
BCTS002512-5603JTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 560000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Chilisin Electronics Corp | RC2512JK-07560KL vs BCTS002512-5603JTE |
232276260564L | Fixed Resistor, Metal Glaze/thick Film, 1W, 560000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC2512JK-07560KL vs 232276260564L |
HQ121WJ0564T4E | Fixed Resistor, 1W, 560000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RC2512JK-07560KL vs HQ121WJ0564T4E |
232276260564 | Fixed Resistor, Metal Glaze/thick Film, 1W, 560000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC2512JK-07560KL vs 232276260564 |
RC2512JK-07560KP | Fixed Resistor, Metal Glaze/thick Film, 1W, 560000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RC2512JK-07560KL vs RC2512JK-07560KP |
CRGCQ2512J560K | Fixed Resistor, Metal Glaze/thick Film, 1W, 560000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512 | TE Connectivity | RC2512JK-07560KL vs CRGCQ2512J560K |
RCS6432J564AS | Fixed Resistor, Metal Glaze/thick Film, 1W, 560000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, | Samsung Electro-Mechanics | RC2512JK-07560KL vs RCS6432J564AS |
RCM6432J564AS | Fixed Resistor, Metal Glaze/thick Film, 1W, 560000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2512, | Samsung Electro-Mechanics | RC2512JK-07560KL vs RCM6432J564AS |