Part Details for RC2A-24DSF by World Products Inc
Overview of RC2A-24DSF by World Products Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC2A-24DSF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Power Relay 24VDC 5A DPST-NO (( 28.6mm 12.8mm 20mm)) Through Hole RoHS: Compliant |
250 In Stock |
|
$1.9000 / $11.1900 | Buy Now |
|
Master Electronics | Power Relay 24VDC 5A DPST-NO (( 28.6mm 12.8mm 20mm)) Through Hole RoHS: Compliant |
250 In Stock |
|
$1.9000 / $11.1900 | Buy Now |
Part Details for RC2A-24DSF
RC2A-24DSF CAD Models
RC2A-24DSF Part Data Attributes:
|
RC2A-24DSF
World Products Inc
Buy Now
Datasheet
|
Compare Parts:
RC2A-24DSF
World Products Inc
Power/Signal Relay, DPST, Momentary, 0.022A (Coil), 24VDC (Coil), 540mW (Coil), 7A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WORLD PRODUCTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Body Breadth | 12.6 mm | |
Body Height | 25.6 mm | |
Body Length or Diameter | 29.4 mm | |
Coil Current(DC)-Max | 0.022 A | |
Coil Operate Voltage(DC) | 18 V | |
Coil Power | 540 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 1100 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 7A@250VAC | |
Contact Current(AC)-Max | 7 A | |
Contact Current(DC)-Max | 7 A | |
Contact (DC) Max Rating R Load | 7A@30VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operate Time | 15 ms | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 29.4mm x 12.6mm x 25.6mm | |
Reference Standard | UL | |
Relay Action | MOMENTARY | |
Relay Function | DPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 8 ms | |
Sealing | SEALED TYPE | |
Surface Mount | NO | |
Termination Type | SOLDER |