Part Details for RC2A-5DSF by World Products Inc
Overview of RC2A-5DSF by World Products Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC2A-5DSF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Power Relay 5VDC 5A DPST-NO (( 28.6mm 12.8mm 20mm)) Through Hole RoHS: Compliant |
250 In Stock |
|
$1.7800 / $10.6100 | Buy Now |
|
Master Electronics | Power Relay 5VDC 5A DPST-NO (( 28.6mm 12.8mm 20mm)) Through Hole RoHS: Compliant |
250 In Stock |
|
$1.7800 / $10.6100 | Buy Now |
Part Details for RC2A-5DSF
RC2A-5DSF CAD Models
RC2A-5DSF Part Data Attributes:
|
RC2A-5DSF
World Products Inc
Buy Now
Datasheet
|
Compare Parts:
RC2A-5DSF
World Products Inc
Power/Signal Relay, DPST, Momentary, 0.106A (Coil), 5VDC (Coil), 540mW (Coil), 7A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WORLD PRODUCTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Body Breadth | 12.6 mm | |
Body Height | 25.6 mm | |
Body Length or Diameter | 29.4 mm | |
Coil Current(DC)-Max | 0.106 A | |
Coil Operate Voltage(DC) | 3.75 V | |
Coil Power | 540 mW | |
Coil Release Voltage(DC) | 0.5 V | |
Coil Resistance | 47 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 7A@250VAC | |
Contact Current(AC)-Max | 7 A | |
Contact Current(DC)-Max | 7 A | |
Contact (DC) Max Rating R Load | 7A@30VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operate Time | 15 ms | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 29.4mm x 12.6mm x 25.6mm | |
Reference Standard | UL | |
Relay Action | MOMENTARY | |
Relay Function | DPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 8 ms | |
Sealing | SEALED TYPE | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for RC2A-5DSF
This table gives cross-reference parts and alternative options found for RC2A-5DSF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC2A-5DSF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC2A-5DSFP | Power/Signal Relay, DPST, Momentary, 0.106A (Coil), 5VDC (Coil), 540mW (Coil), 7A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT | World Products Inc | RC2A-5DSF vs RC2A-5DSFP |