Part Details for RC3007B6TR7 by CTS Corporation
Overview of RC3007B6TR7 by CTS Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC3007B6TR7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RC3007B6TR7-ND
|
DigiKey | FILTER RC 50 OHM/100PF SMD Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
RC3007B6TR7
|
Avnet Americas | Cap RC Network 100pF 10% 50 Ohm 1% 1/20W 9R/9C 85°C - Tape and Reel (Alt: RC3007B6TR7) RoHS: Not Compliant Min Qty: 750 Package Multiple: 750 Container: Reel | 0 |
|
RFQ | |
DISTI #
RC3007B6TR7
|
Avnet Americas | Cap RC Network 100pF 10% 50 Ohm 1% 1/20W 9R/9C 85°C - Tape and Reel (Alt: RC3007B6TR7) RoHS: Not Compliant Min Qty: 750 Package Multiple: 750 Container: Reel | 0 |
|
RFQ |
Part Details for RC3007B6TR7
RC3007B6TR7 CAD Models
RC3007B6TR7 Part Data Attributes:
|
RC3007B6TR7
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
RC3007B6TR7
CTS Corporation
RC Network, Isolated, 1W, 50ohm, 0.0001uF, Surface Mount, 27 Pins,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | unknown | |
Capacitance | 0.0001 µF | |
Capacitance Negative Tolerance | 10% | |
Capacitance Positive Tolerance | 10% | |
Capacitor Temperature Characteristics Code | C0G | |
Capacitor Temperature Coefficient | 30ppm/Cel | |
First Element Resistance | 50 Ω | |
Length | 11.43 mm | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Capacitor Elements | 1 | |
Number of Functions | 9 | |
Number of RC Elements | 1 | |
Number of Resistor Elements | 1 | |
Number of Terminals | 27 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance Tolerance | 1% | |
Resistor/Capacitor Network Type | RC NETWORK | |
Seated Height-Max | 2.03 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.27 mm | |
Terminal Shape | BALL | |
Width | 3.81 mm |