Part Details for RC31008A001GND#BB0 by Renesas Electronics Corporation
Overview of RC31008A001GND#BB0 by Renesas Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC31008A001GND#BB0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK3964
|
Newark | Jitter Atternuator, 8 O/P, 20Mhz, Lga-40 Rohs Compliant: Yes |Renesas RC31008A001GND#BB0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$7.6500 / $11.7500 | Buy Now |
DISTI #
800-RC31008A001GND#BB0-ND
|
DigiKey | IC JITTER ATTEN 40VFQFPN Min Qty: 1 Lead time: 18 Weeks Container: Tray |
490 In Stock |
|
$7.3109 / $11.2300 | Buy Now |
DISTI #
RC31008A001GND#BB0
|
Avnet Americas | Jitter Attenuator, 20 MHz, 1.8 V to 3.3 V, 8 Outputs, LGA-40 - Trays (Alt: RC31008A001GND#BB0) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Container: Tray | 0 |
|
RFQ | |
|
Renesas Electronics America | IC JITTER ATTEN 40VFQFPN Min Qty: 1 Container: Tray | 490 |
|
$7.3109 / $11.2300 | Buy Now |
DISTI #
RC31008A001GND#BB0
|
Avnet Americas | Jitter Attenuator, 20 MHz, 1.8 V to 3.3 V, 8 Outputs, LGA-40 - Trays (Alt: RC31008A001GND#BB0) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Container: Tray | 0 |
|
RFQ | |
DISTI #
4035618
|
element14 Asia-Pacific | JITTER ATTERNUATOR, 8 O/P, 20MHZ, LGA-40 RoHS: Compliant Min Qty: 1 Container: Each | 490 |
|
$8.6505 / $12.4573 | Buy Now |
DISTI #
4035618
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 490 |
|
$8.2353 / $12.6048 | Buy Now |
Part Details for RC31008A001GND#BB0
RC31008A001GND#BB0 CAD Models
RC31008A001GND#BB0 Part Data Attributes:
|
RC31008A001GND#BB0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RC31008A001GND#BB0
Renesas Electronics Corporation
650MHz, CMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | ALSO OPERATES WITH 2.5V AND 3.3V NOMINAL SUPPLY | |
JESD-30 Code | S-XQCC-N40 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 650 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.2SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 650 MHz | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 151 mA | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | JITTER ATTENUATOR |