Part Details for RC337-250 by Thomas & Betts
Overview of RC337-250 by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for RC337-250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98B2820
|
Newark | Terminal, Ring Tongue, Stud 6, Yellow, Stud Size - Metric:M3.5, Stud Size - Imperial:#6, Wire Size Awg Max:10Awg, Conductor Area Csa:-, Product Range:Sta-Kon Series, Insulator Colour:Yellow, Insulator Material:Vinyl, Stud/Tab Size:#6Rohs Compliant: Yes |Abb Thomas & Betts RC337-250 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: Pack | 0 |
|
$261.2300 / $283.7700 | Buy Now |
|
Onlinecomponents.com | Ring Tongue Terminal 10-12AWG Copper Yellow 26.92mm Electro Tin Sta-Kon® Bulk RoHS: Compliant | 0 |
|
$0.4652 / $0.6915 | Buy Now |
|
Master Electronics | Ring Tongue Terminal 10-12AWG Copper Yellow 26.92mm Electro Tin Sta-Kon® Bulk RoHS: Compliant | 0 |
|
$0.4652 / $0.6915 | Buy Now |
Part Details for RC337-250
RC337-250 CAD Models
RC337-250 Part Data Attributes
|
RC337-250
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
RC337-250
Thomas & Betts
Ring Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 10 AWG |