RC422-028-201-39FT
AirBorn Inc
Description: Board Stacking Connector

Overview of RC422-028-201-39FT by AirBorn Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
TB67S539FTG Toshiba Electronic Devices & Storage Corporation Stepping Motor Driver/Bipolar Type/Vout(V)=40/Iout(A)=2/Clock Interface

Price & Stock for RC422-028-201-39FT by AirBorn Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 479-RC422-02820139FT
Mouser Electronics Rectangular MIL Spec Connectors Board to Board .075" 4Row/7COL Fem Thread RoHS: Compliant 0
  • 10 $110.1700
  • 25 $106.7200
  • 50 $99.8400
$99.8400 / $110.1700 Order Now
DISTI # ABNRC422-028-201-39FT
Interstate Connecting Components Low Profile Receptacle 0
  • 1 $107.7810
  • 5 $103.2900
  • 10 $97.8537
  • 25 $76.0015
  • 50 $65.8937
$65.8937 / $107.7810 Buy Now

CAD Models for RC422-028-201-39FT by AirBorn Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RC422-028-201-39FT by AirBorn Inc

RC422-028-201-39FT
AirBorn Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AIRBORN INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.35 inch
Body Depth
0.3 inch
Body Length
1.014 inch
Connector Type
BOARD STACKING CONNECTOR
Contact Gender
FEMALE
Contact Pattern
STAGGERED
Contact Resistance
5 mΩ
Contact Style
RND PIN-SKT
Durability
500 Cycles
Filter Feature
NO
Insertion Force-Max
1.112 N
Insulation Resistance
5000000000 Ω
Insulator Material
GLASS FILLED POLYPHENYLENE SULFIDE
Mating Contact Pitch
0.075 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Option 2
THREADED
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
4
Number of Rows Loaded
4
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
Plating Thickness
50u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
3 A
Terminal Length
0.27 inch
Terminal Pitch
1.91 mm
Termination Type
PRESS FIT
Total Number of Contacts
28
Withdrawl Force-Min
0.139 N
Want to compare parts?
  1. RC422-028-201-39FT
    AirBorn Inc
    Board Stacking Connector
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RC422-028-201-39FT by AirBorn Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RC422-028-201-39FT by AirBorn Inc

Select Manufacturer
Which Manufacturer of RC422-028-201-39FT would you like to use for your alert(s)?
  • Please alert me when RC422-028-201-39FT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RC422-028-201-39FT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RC422-028-201-39FT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RC422-028-201-39FT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RC422-028-201-39FT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RC422-028-201-39FT by AirBorn Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: