-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, 30-V, 3-MHz, low noise (8-nV/√Hz) operational amplifier 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH4783
|
Newark | Ic, Op-Amp, 3Mhz, 1.7V/ Us, Soic-8, No. Of Amplifiers:2 Amplifier, Bandwidth:3Mhz, Slew Rate:1.7V/Μs, Supply Voltage Range:± 5V To ± 15V, Amplifier Case Style:Soic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS RC4558IDR Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1330 |
|
$0.1190 / $0.3850 | Buy Now |
DISTI #
296-17440-1-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5168 In Stock |
|
$0.0788 / $0.3700 | Buy Now |
DISTI #
595-RC4558IDR
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual General-Purpose Op Amp RoHS: Compliant | 9803 |
|
$0.0740 / $0.3700 | Buy Now |
|
Ameya Holding Limited | IC OPAMP GP 3MHZ 8SOIC | 408744 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC OPAMP GP 2 CIRCUIT 8SOIC | 800 |
|
$0.1035 / $0.1085 | Buy Now |
|
CHIPMALL.COM LIMITED | The RC4558 device is a dual general-purpose operational amplifier, with each half electrically similar to the A741, except that offset null capability is not provided., The high common-mode input voltage range and the absence of latch-up make this amplifier ideal for voltage-follower applications. The device is short-circuit protected, and the internal frequency compensation ensures stability without external components. | 199 |
|
$0.1500 | Buy Now |
DISTI #
3005072RL
|
element14 Asia-Pacific | IC, OP-AMP, 3MHZ, 1.7V/ US, SOIC-8 RoHS: Compliant Min Qty: 100 Container: Reel | 1330 |
|
$0.0969 / $0.1607 | Buy Now |
DISTI #
3005072
|
element14 Asia-Pacific | IC, OP-AMP, 3MHZ, 1.7V/ US, SOIC-8 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 1330 |
|
$0.0969 / $0.3882 | Buy Now |
DISTI #
3005072
|
Farnell | IC, OP-AMP, 3MHZ, 1.7V/ US, SOIC-8 RoHS: Compliant Min Qty: 5 Lead time: 40 Weeks, 1 Days Container: Cut Tape | 1320 |
|
$0.0924 / $0.4246 | Buy Now |
DISTI #
3005072RL
|
Farnell | IC, OP-AMP, 3MHZ, 1.7V/ US, SOIC-8 RoHS: Compliant Min Qty: 100 Lead time: 40 Weeks, 1 Days Container: Reel | 1320 |
|
$0.0924 / $0.1561 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RC4558IDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
RC4558IDR
Texas Instruments
Dual, 30-V, 3-MHz, low noise (8-nV/√Hz) operational amplifier 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREE, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.8 µA | |
Bias Current-Max (IIB) @25C | 0.5 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.2 µA | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 1.1 V/us | |
Slew Rate-Nom | 1.7 V/us | |
Supply Current-Max | 5.6 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 3000 | |
Voltage Gain-Min | 15000 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for RC4558IDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC4558IDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RV4558DR | DUAL OP-AMP, 7500uV OFFSET-MAX, 3MHz BAND WIDTH, PDSO8 | Rochester Electronics LLC | RC4558IDR vs RV4558DR |
RC4558IDG4 | DUAL OP-AMP, 7500uV OFFSET-MAX, 3MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8PIN | Texas Instruments | RC4558IDR vs RC4558IDG4 |
RC4558ID | Dual, 30-V, 3-MHz, low noise (8-nV/√Hz) operational amplifier 8-SOIC -40 to 85 | Texas Instruments | RC4558IDR vs RC4558ID |
RC4558IDRE4 | DUAL OP-AMP, 7500uV OFFSET-MAX, 3MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8PIN | Texas Instruments | RC4558IDR vs RC4558IDRE4 |
RC4558IDE4 | Dual General-Purpose Operational Amplifier 8-SOIC -40 to 85 | Texas Instruments | RC4558IDR vs RC4558IDE4 |
RV4558D | DUAL OP-AMP, 7500uV OFFSET-MAX, 3MHz BAND WIDTH, PDSO8 | Rochester Electronics LLC | RC4558IDR vs RV4558D |