-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, 36-V, 15-MHz, low noise (8-nV/√Hz) operational amplifier 8-PDIP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ8862
|
Newark | Ic, Op-Amp Gp 15Mhz Dual 8Dip, No. Of Amplifiers:2 Amplifier, Bandwidth:15Mhz, Slew Rate:5.5V/Μs, Supply Voltage Range:± 2V To ± 18V, Amplifier Case Style:Dip, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperaturerohs Compliant: Yes |TEXAS INSTRUMENTS RC4560IP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3710 / $0.5620 | Buy Now |
DISTI #
296-17554-5-ND
|
DigiKey | IC AUDIO 2 CIRCUIT 8DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
13242 In Stock |
|
$0.1862 / $0.5600 | Buy Now |
DISTI #
2156-RC4560IP-ND
|
DigiKey | IC AUDIO 2 CIRCUIT 8DIP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
5284 In Stock |
|
$0.1800 | Buy Now |
DISTI #
595-RC4560IP
|
Mouser Electronics | Audio Amplifiers Dual Audio Op Amp RoHS: Compliant | 4198 |
|
$0.1560 / $0.5400 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 48 |
|
$1.8750 / $3.0000 | Buy Now |
|
Quest Components | 38 |
|
$1.5000 / $4.0000 | Buy Now | |
|
Rochester Electronics | RC4560 Dual Audio Operational Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 5284 |
|
$0.1537 / $0.1808 | Buy Now |
|
Ameya Holding Limited | IC OPAMP GP 15MHZ 8DIP | 15793 |
|
RFQ | |
DISTI #
3117718
|
element14 Asia-Pacific | IC, OP-AMP GP 15MHZ DUAL 8DIP RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.3765 / $0.5666 | Buy Now |
DISTI #
3117718
|
Farnell | IC, OP-AMP GP 15MHZ DUAL 8DIP RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Each | 0 |
|
$0.4009 / $0.6182 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RC4560IP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
RC4560IP
Texas Instruments
Dual, 36-V, 15-MHz, low noise (8-nV/√Hz) operational amplifier 8-PDIP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Bias Current-Max (IIB) @25C | 0.2 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.2 µA | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e4 | |
Length | 9.81 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Nom | 5.5 V/us | |
Supply Current-Max | 5.7 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 15000 | |
Voltage Gain-Min | 19950 | |
Wideband | NO | |
Width | 7.62 mm |