-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, 36-V, 15-MHz, low noise (8-nV/√Hz) operational amplifier 8-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-17544-1-ND
|
DigiKey | IC AUDIO 2 CIRCUIT 8TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3338 In Stock |
|
$0.1363 / $0.4800 | Buy Now |
DISTI #
595-RC4560IPWR
|
Mouser Electronics | Audio Amplifiers DualAudioOpAmp RoHS: Compliant | 2369 |
|
$0.1360 / $0.4700 | Buy Now |
|
Ameya Holding Limited | IC OPAMP GP 15MHZ 8TSSOP | 230585 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RC4560IPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
RC4560IPWR
Texas Instruments
Dual, 36-V, 15-MHz, low noise (8-nV/√Hz) operational amplifier 8-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Bias Current-Max (IIB) @25C | 0.2 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.2 µA | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Nom | 5.5 V/us | |
Supply Current-Max | 5.7 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 15000 | |
Voltage Gain-Min | 19950 | |
Wideband | NO | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for RC4560IPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC4560IPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC4560IPWE4 | DUAL OP-AMP, 6000uV OFFSET-MAX, 15MHz BAND WIDTH, PDSO8, GREEN, TSSOP-8 | Texas Instruments | RC4560IPWR vs RC4560IPWE4 |
RC4560IPWRE4 | DUAL OP-AMP, 6000uV OFFSET-MAX, 15MHz BAND WIDTH, PDSO8, GREEN, TSSOP-8 | Texas Instruments | RC4560IPWR vs RC4560IPWRE4 |
RC4560IPWRG4 | Dual Audio Operational Amplifier 8-TSSOP -40 to 85 | Texas Instruments | RC4560IPWR vs RC4560IPWRG4 |
RC4560IPWG4 | Dual Audio Operational Amplifier 8-TSSOP -40 to 85 | Texas Instruments | RC4560IPWR vs RC4560IPWG4 |
RC4560IPW | Dual, 36-V, 15-MHz, low noise (8-nV/√Hz) operational amplifier 8-TSSOP -40 to 85 | Texas Instruments | RC4560IPWR vs RC4560IPW |