Part Details for RC480 by Thomas & Betts
Overview of RC480 by Thomas & Betts
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC480
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75H7646
|
Newark | Insnyl Rect Ring Term 12-10 No8 Yel |Abb Thomas & Betts RC480 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3730 | Buy Now |
|
Bisco Industries | 393 |
|
Buy Now | ||
|
Onlinecomponents.com | Ring Tongue Terminal 10-12AWG Copper Yellow 38.88mm Electro Tin RoHS: Compliant | 0 |
|
$1.2100 / $1.8000 | Buy Now |
|
Master Electronics | Ring Tongue Terminal 10-12AWG Copper Yellow 38.88mm Electro Tin RoHS: Compliant | 0 |
|
$1.2100 / $1.8000 | Buy Now |
Part Details for RC480
RC480 CAD Models
RC480 Part Data Attributes
|
RC480
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
RC480
Thomas & Betts
Ring Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 10 AWG |