Part Details for RC55Y-3K09BI by TT Electronics Welwyn Components
Results Overview of RC55Y-3K09BI by TT Electronics Welwyn Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC55Y-3K09BI Information
RC55Y-3K09BI by TT Electronics Welwyn Components is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RC55Y-3K09BI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9501894
|
element14 Asia-Pacific | , 3K09, 0.10%, 250MW, RoHS: Compliant Min Qty: 1 Container: Each | 24 |
|
$0.6500 / $1.9000 | Buy Now |
Part Details for RC55Y-3K09BI
RC55Y-3K09BI CAD Models
RC55Y-3K09BI Part Data Attributes
|
RC55Y-3K09BI
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
RC55Y-3K09BI
TT Electronics Welwyn Components
RESISTOR, METAL FILM, 0.25W, 0.1%, 15ppm, 3090ohm, THROUGH HOLE MOUNT, AXIAL LEADED, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 7.2 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Resistance | 3090 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 350 V |
Alternate Parts for RC55Y-3K09BI
This table gives cross-reference parts and alternative options found for RC55Y-3K09BI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC55Y-3K09BI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RC55LFY3091BA | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Film, 0.25W, 3090ohm, 350V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED | RC55Y-3K09BI vs RC55LFY3091BA |
RC55Y-3K09BI | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Film, 0.25W, 3090ohm, 350V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED, LEAD FREE | RC55Y-3K09BI vs RC55Y-3K09BI |
RC55LFY3091AA | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Film, 0.25W, 3090ohm, 350V, 0.05% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED | RC55Y-3K09BI vs RC55LFY3091AA |
RC55Y-3K09BPB | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Film, 0.25W, 3090ohm, 350V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED | RC55Y-3K09BI vs RC55Y-3K09BPB |
RC55Y-3K09WPB | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Film, 0.25W, 3090ohm, 350V, 0.05% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED | RC55Y-3K09BI vs RC55Y-3K09WPB |
RC55Y-3K09WI | TT Electronics Welwyn Components | Check for Price | RESISTOR, METAL FILM, 0.25W, 0.05%, 15ppm, 3090ohm, THROUGH HOLE MOUNT, AXIAL LEADED, LEAD FREE | RC55Y-3K09BI vs RC55Y-3K09WI |
RC55Y-3K09WPB | TT Electronics Welwyn Components | Check for Price | RESISTOR, METAL FILM, 0.25W, 0.05%, 15ppm, 3090ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RC55Y-3K09BI vs RC55Y-3K09WPB |
RC55Y-3K09BPB | TT Electronics Welwyn Components | Check for Price | RESISTOR, METAL FILM, 0.25W, 0.1%, 15ppm, 3090ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RC55Y-3K09BI vs RC55Y-3K09BPB |
RC55Y-3K09WI | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Film, 0.25W, 3090ohm, 350V, 0.05% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED | RC55Y-3K09BI vs RC55Y-3K09WI |