Part Details for RC713 by Thomas & Betts
Overview of RC713 by Thomas & Betts
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for RC713
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31F230
|
Newark | Terminal, Ring Tongue 1/4In Crimp Yellow, Stud Size - Metric:M6, Stud Size - Imperial:1/4", Wire Size Awg Max:10Awg, Conductor Area Csa:-, Product Range:Sta-Kon Rc Series, Insulator Colour:Yellow, Insulator Material:Nylon (Polyamide)Rohs Compliant: Yes |Abb Thomas & Betts RC713 Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: Pack | 0 |
|
$363.6700 / $395.0500 | Buy Now |
|
Bisco Industries | 622 |
|
Buy Now | ||
|
Onlinecomponents.com | Ring Tongue Terminal 10-12AWG Copper Yellow 28.44mm Electro Tin Bulk RoHS: Compliant |
264 In Stock 11929 On Order |
|
$0.4364 / $0.6463 | Buy Now |
|
Master Electronics | Ring Tongue Terminal 10-12AWG Copper Yellow 28.44mm Electro Tin Bulk RoHS: Compliant |
264 In Stock 11929 On Order |
|
$0.4364 / $0.6463 | Buy Now |
Part Details for RC713
RC713 CAD Models
RC713 Part Data Attributes
|
RC713
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
RC713
Thomas & Betts
Ring Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 10 AWG |