There are no models available for this part yet.
Overview of RC734 by Thomas & Betts
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for RC734 by Thomas & Betts
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
75H7697
|
Newark | Exp Ins Nyl Ring Term No12-10 3/8 |Abb Thomas & Betts RC734 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2400 | Buy Now | |
Onlinecomponents.com | Ring Tongue Terminal 10-12AWG Copper Yellow 35.05mm Electro Tin Bulk RoHS: Compliant |
503 In Stock |
|
$1.3100 / $2.1100 | Buy Now | ||
Master Electronics | Ring Tongue Terminal 10-12AWG Copper Yellow 35.05mm Electro Tin Bulk RoHS: Compliant |
503 In Stock |
|
$1.3100 / $2.1100 | Buy Now |
CAD Models for RC734 by Thomas & Betts
Part Data Attributes for RC734 by Thomas & Betts
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
THOMAS & BETTS CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Terminal Gender
|
FEMALE
|
Terminal and Terminal Block Type
|
RING TERMINAL
|
Wire Gauge
|
10 AWG
|
Alternate Parts for RC734
This table gives cross-reference parts and alternative options found for RC734. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC734, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC734 | Ring Terminal, ROHS COMPLIANT | ABB Installation Products Inc | RC734 vs RC734 |