Part Details for RC737 by Thomas & Betts
Overview of RC737 by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for RC737
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25H7760
|
Newark | Terminal, Ring Tongue 3/8In Crimp Yellow, Stud Size - Metric:M10, Stud Size - Imperial:3/8", Wire Size Awg Max:10Awg, Conductor Area Csa:-, Product Range:Sta-Kon Rc Series, Insulator Colour:Yellow, Insulator Material:Vinyl Rohs Compliant: Yes |Abb Thomas & Betts RC737 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6360 | Buy Now |
|
Onlinecomponents.com | Ring Tongue Terminal 10-12AWG Electrolytic Copper Yellow 32.76mm Electro Tin Sta-Kon® Bulk RoHS: Compliant |
1167 In Stock |
|
$0.6490 / $1.0600 | Buy Now |
|
Master Electronics | Ring Tongue Terminal 10-12AWG Electrolytic Copper Yellow 32.76mm Electro Tin Sta-Kon® Bulk RoHS: Compliant |
1167 In Stock |
|
$0.6490 / $1.0600 | Buy Now |
Part Details for RC737
RC737 CAD Models
RC737 Part Data Attributes
|
RC737
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
RC737
Thomas & Betts
Ring Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 10 AWG |