Part Details for RC82540EP by Intel Corporation
Overview of RC82540EP by Intel Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for RC82540EP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 15 |
|
RFQ | ||
|
NexGen Digital | 1 |
|
RFQ | ||
|
Chip1Cloud | 2430 |
|
RFQ | ||
|
Perfect Parts Corporation | 3 |
|
RFQ |
Part Details for RC82540EP
RC82540EP CAD Models
RC82540EP Part Data Attributes:
|
RC82540EP
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
RC82540EP
Intel Corporation
LAN Controller, 1 Channel(s), 125MBps, CMOS, PBGA196, 15 X 15 MM, 1 MM PITCH, TFBGA-196
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | BGA | |
Package Description | BGA, BGA196,14X14,40 | |
Pin Count | 196 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | 32 | |
Boundary Scan | YES | |
Bus Compatibility | PCI | |
Clock Frequency-Max | 25 MHz | |
Communication Protocol | SYNC, BYTE; ETHERNET | |
Data Encoding/Decoding Method | NRZ; NRZI; BIPH-LEVEL (MANCHESTER) | |
Data Transfer Rate-Max | 125 MBps | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PBGA-B196 | |
Length | 15 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 196 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA196,14X14,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 15 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |