Part Details for RC880 by Applied Motion Products Inc
Overview of RC880 by Applied Motion Products Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC880
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
834-RC880
|
Mouser Electronics | Motor Drives 15A 80VDC 50W-800W Regeneration Clamp RoHS: Compliant | 191 |
|
$106.4700 / $116.3000 | Buy Now |