Part Details for RC911-VB-B-1-V by Carling Technologies
Overview of RC911-VB-B-1-V by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC911-VB-B-1-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54M4048
|
Newark | Rocker Switch, straight, spdt, on-Off-On, quick Connect Terminal, rocker Rohs Compliant: Yes |Carling Technologies RC911-VB-B-1-V RoHS: Compliant Min Qty: 34 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6300 / $4.0100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9780 / $2.5600 | Buy Now |
DISTI #
000000000000613987
|
Sager | Rocker Switches RC911VBB1V | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.9780 / $2.5600 | Buy Now |
Part Details for RC911-VB-B-1-V
RC911-VB-B-1-V CAD Models
RC911-VB-B-1-V Part Data Attributes
|
RC911-VB-B-1-V
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
RC911-VB-B-1-V
Carling Technologies
Rocker Switch, SPDT, On-off-on, Horizontal, Quick Connect Terminal, Rocker Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 12 Weeks | |
Actuator Color | BLACK | |
Actuator Finish | MATTE | |
Actuator Length | 0.267 inch | |
Actuator Type | ROCKER | |
Additional Feature | OFF-ON (VERT.) VISI-RED LEGEND | |
Body Breadth | 15.748 mm | |
Body Color | BLACK | |
Body Height | 27.94 mm | |
Body Length or Diameter | 27.178 mm | |
Contact (AC) Max Rating M Load | 4A@250VAC | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Function | ON-OFF-ON | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1000VAC V | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | NYLON | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Action | HORIZONTAL | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Length | ||
Termination Type | QUICK CONNECT |
Alternate Parts for RC911-VB-B-1-V
This table gives cross-reference parts and alternative options found for RC911-VB-B-1-V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC911-VB-B-1-V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JWM12BF1B-H | Rocker Switch, SPDT, On-on, Horizontal, Solder Lug Terminal, Rocker Actuator, Panel Mount | NKK Switches | RC911-VB-B-1-V vs JWM12BF1B-H |
LS1516-11-BL-BL-250 | Rocker Switch, SPDT, On-off, Horizontal, Solder Terminal, Rocker Actuator, Through Hole-straight | Carling Technologies | RC911-VB-B-1-V vs LS1516-11-BL-BL-250 |
LTILA5U-6S-BL-RC-MBL/12V | Rocker Switch, SPDT, On-(off), Horizontal, Solder Terminal, Rocker Actuator, Through Hole-straight | Carling Technologies | RC911-VB-B-1-V vs LTILA5U-6S-BL-RC-MBL/12V |
TLGI-DA-TB201-TR-B-/250N | Rocker Switch, SPDT, On-on, Horizontal, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | RC911-VB-B-1-V vs TLGI-DA-TB201-TR-B-/250N |
JWM12BH2H-A | Rocker Switch, SPDT, On-on, Horizontal, Solder Lug Terminal, Rocker Actuator, Panel Mount | NKK Switches | RC911-VB-B-1-V vs JWM12BH2H-A |
TLGI-DA-TC201-TA-B-/250N | Rocker Switch, SPDT, On-off-on, Horizontal, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | RC911-VB-B-1-V vs TLGI-DA-TC201-TA-B-/250N |
TLGI-DR-TB20B-TA-B-/125N | Rocker Switch, SPDT, On-(on), Horizontal, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | RC911-VB-B-1-V vs TLGI-DR-TB20B-TA-B-/125N |
JWM12RG1B | Rocker Switch, SPDT, On-on, Horizontal, Solder Lug Terminal, Rocker Actuator, Panel Mount | NKK Switches | RC911-VB-B-1-V vs JWM12RG1B |
LTILA5U-6S-BL-RC-WBL/125N | Rocker Switch, SPDT, On-(off), Horizontal, Solder Terminal, Rocker Actuator, Through Hole-straight | Carling Technologies | RC911-VB-B-1-V vs LTILA5U-6S-BL-RC-WBL/125N |
JWM12BAA-H | High Inrush 10 & 16 AMP Rocker; Status: Active; Poles: SPDT; Circuits: On-On; Current Rating: 10A (AC); Rating (AC): 125V; Actuator Type: Concave (Curved); Actuator Cap Color: Black; Actuator Marking: No Marking; Mounting Type: Panel Mount, Snap-In; Termination Style: Solder, Quick Connect - 0.110" (2.8mm); ingress protection: Dust Proof; Features: Epoxy Sealed Terminals; panel cutout dimensions: Rectangular - 24.00mm x 15.40mm; Rating: 10; Illumination: Non-Illuminated | NKK Switches | RC911-VB-B-1-V vs JWM12BAA-H |