Part Details for RCAT-08+ by Mini-Circuits
Overview of RCAT-08+ by Mini-Circuits
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for RCAT-08+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | SMD Fixed Attenuator | 3 |
|
$23.4166 | Buy Now |
Part Details for RCAT-08+
RCAT-08+ CAD Models
RCAT-08+ Part Data Attributes
|
RCAT-08+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
RCAT-08+
Mini-Circuits
Fixed Attenuator, 0MHz Min, 20000MHz Max, 2.25 X 2.25 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, HERMETIC SEALED, MINIATURE, CERAMIC, LZ1737, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Attenuation-Nom | 8.04 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 33.01 dBm | |
Operating Frequency-Max | 20000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
VSWR-Max | 1.07 |