Part Details for RCB-1600-48 by Mean Well
Overview of RCB-1600-48 by Mean Well
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for RCB-1600-48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-3964-ND
|
DigiKey | BATT CHRGR ENCLOSED 57.6V 27.5A Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$439.3500 / $454.5000 | Buy Now |
DISTI #
RCB-1600-48
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: RCB-1600-48) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
709-RCB-1600-48
|
Mouser Electronics | Battery Chargers 0-27.5A 47.5-58.8V Front End Charger RoHS: Compliant | 0 |
|
$411.8500 / $431.8200 | Order Now |
DISTI #
70908187
|
RS | Battery Charger, Rack Mount, Single Output,27.5A,47.5-58.8V Out | MEAN WELL RCB-1600-48 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 1 |
|
$422.6900 / $454.5000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$484.0000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$389.6100 / $459.2600 | Buy Now | |
DISTI #
RCB-1600-48
|
TME | Charger: for rechargeable batteries, 27.5A, 90÷270Ah, 55.2VDC Min Qty: 1 | 0 |
|
$479.1200 / $567.8400 | RFQ |
DISTI #
000000000005523770
|
Sager | Battery Chargers 0-27.5A 47.5-58.8V Front End Charger Min Qty: 1 | 5 |
|
$416.6700 / $464.2900 | Buy Now |
|
Master Electronics | 0 |
|
$389.6100 / $459.2600 | Buy Now |
Part Details for RCB-1600-48
RCB-1600-48 CAD Models
RCB-1600-48 Part Data Attributes:
|
RCB-1600-48
Mean Well
Buy Now
Datasheet
|
Compare Parts:
RCB-1600-48
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |