Part Details for RCC217-250 by Thomas & Betts
Overview of RCC217-250 by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for RCC217-250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98F390
|
Newark | Terminal, Butt Splice, Crimp, Yellow, Insulator Colour:Yellow, Product Range:Sta-Kon Series, Wire Size Awg Min:12Awg, Wire Size Awg Max:10Awg, Conductor Area Csa:-, Insulator Material:Vinyl, Connector Type:Butt Splice Rohs Compliant: Yes |Abb Thomas & Betts RCC217-250 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: Pack | 0 |
|
$440.1000 / $478.0800 | Buy Now |
|
Onlinecomponents.com | Splice Terminal 10-12AWG 33.27mm 7.87mm Electro-Tin Cardboard RoHS: Compliant | Alternative Product Available |
|
$0.6170 / $0.9140 | Buy Now |
|
Master Electronics | Splice Terminal 10-12AWG 33.27mm 7.87mm Electro-Tin Cardboard RoHS: Compliant | Alternative Product Available |
|
$0.6170 / $0.9140 | Buy Now |
Part Details for RCC217-250
RCC217-250 CAD Models
RCC217-250 Part Data Attributes
|
RCC217-250
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
RCC217-250
Thomas & Betts
Bullet Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | BULLET TERMINAL | |
Wire Gauge | 10 AWG |
Alternate Parts for RCC217-250
This table gives cross-reference parts and alternative options found for RCC217-250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCC217-250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCC217-250 | Bullet Terminal, | ABB Installation Products Inc | RCC217-250 vs RCC217-250 |