Datasheets
RCD-24-0.30/W/VREF by: RECOM Power Inc

LED Driver,

Part Details for RCD-24-0.30/W/VREF by RECOM Power Inc

Overview of RCD-24-0.30/W/VREF by RECOM Power Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RCD-24-0.30/W/VREF

Part # Distributor Description Stock Price Buy
DISTI # 945-1808-ND
DigiKey LED DRIVER CC BUCK 2-35V 300MA Min Qty: 1 Lead time: 17 Weeks Container: Bag 43
In Stock
  • 1 $18.7700
  • 5 $17.8280
  • 10 $16.8890
  • 25 $16.4200
  • 50 $15.2472
  • 100 $14.5435
  • 250 $14.0744
  • 500 $12.9015
$12.9015 / $18.7700 Buy Now
DISTI # 919-RCD-24-0.3/WVREF
Mouser Electronics LED Power Supplies 0.3A LED-Driver REG 4.5-36Vin 2-35Vout RoHS: Compliant 4
  • 1 $18.7600
  • 10 $16.8800
  • 25 $16.4100
  • 50 $15.2400
  • 100 $14.5400
  • 250 $14.0700
  • 500 $12.9000
$12.9000 / $18.7600 Buy Now
DISTI # 70425075
RS DC/DC, LED driver,4.5-36Vin,2-35Vout 0.3A | RECOM Power Inc. RCD-24-0.30/W/VREF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk 0
  • 1 $17.8300
  • 10 $16.7600
  • 25 $16.2300
$16.2300 / $17.8300 RFQ
Future Electronics 0.3A LED-Driver 'LIGHTLINE' DIP-W * reg RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Container: Bag 0
Bag
  • 5 $15.4300
  • 10 $15.3200
  • 20 $15.2000
  • 25 $15.1700
  • 75 $14.9500
$14.9500 / $15.4300 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 5 $16.6800
  • 25 $15.0800
  • 50 $14.3700
  • 100 $13.7400
  • 250 $13.1600
  • 500 $12.7900
  • 1,000 $12.6000
$12.6000 / $16.6800 Buy Now
DISTI # RCD-24-0.30/W/VREF
TME Converter: DC/DC, Uin: 4.5÷36V, Uout: 2÷35VDC, Iout: 300mA, cables Min Qty: 1 1
  • 1 $16.8400
  • 25 $15.0400
  • 50 $14.9300
  • 100 $14.4000
$14.4000 / $16.8400 Buy Now
DISTI # 000000000006051887
Sager LED Power Supplies 0.3A LED-Driver REG 4.5-36Vin 2-35Vout Min Qty: 1 0
  • 1 $13.8000
  • 10 $13.5900
  • 25 $13.2100
  • 50 $12.8600
$12.8600 / $13.8000 Buy Now

Part Details for RCD-24-0.30/W/VREF

RCD-24-0.30/W/VREF CAD Models

RCD-24-0.30/W/VREF Part Data Attributes

RCD-24-0.30/W/VREF RECOM Power Inc
Buy Now Datasheet
Compare Parts:
RCD-24-0.30/W/VREF RECOM Power Inc LED Driver,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer RECOM POWER GMBH
Package Description PACKAGE-6
Reach Compliance Code compliant
ECCN Code EAR99
Samacsys Manufacturer RECOM Power
Analog IC - Other Type DC-DC CURRENT SOURCE MODULE
Approvals EN, UL
Control Mode VOLTAGE-MODE
Efficiency (Main Output) 96%
Input Voltage-Max 36 V
Input Voltage-Min 4.5 V
Input Voltage-Nom 24 V
JESD-30 Code R-PDMA-W6
JESD-609 Code e3
Number of Functions 1
Number of Outputs 1
Number of Terminals 6
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current-Max 0.3 A
Output Voltage-Max 35 V
Output Voltage-Min 2 V
Package Body Material PLASTIC/EPOXY
Package Code DMA
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Protections SHORT CIRCUIT
Ripple Voltage (Main Out) 0.053025 Vrms
Surface Mount NO
Technology HYBRID
Temperature Grade INDUSTRIAL
Terminal Finish Tin (Sn)
Terminal Form WIRE
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Power Output-Max 10.5 W
Trim/Adjustable Output NO

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RCD-24-0.30/W/VREF by RECOM Power Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RCD-24-0.30/W/VREF by RECOM Power Inc

  • Please alert me when RCD-24-0.30/W/VREF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RCD-24-0.30/W/VREF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RCD-24-0.30/W/VREF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RCD-24-0.30/W/VREF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RCD-24-0.30/W/VREF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RCD-24-0.30/W/VREF by RECOM Power Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: